-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 630V, X7R, -/+15ppm/Cel TC, 0.01uF, 1206
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AH8894
|
Newark | Cap, Aec-Q200, 0.01Uf, 630V, Mlcc, 1206, Capacitance:0.01Μf, Voltage(Dc):630V, Capacitor Case/Package:1206 [3216 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:X7R, Product Range:C Series Kemet, Product Length:3.2Mmrohs Compliant: Yes |Kemet C1206C103JBRACAUTO Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1644 |
|
$0.1050 | Buy Now |
DISTI #
76AH8895
|
Newark | Cap, Aec-Q200, 0.01Uf, 630V, Mlcc, 1206, Capacitance:0.01Μf, Voltage(Dc):630V, Capacitor Case/Package:1206 [3216 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:X7R, Product Range:C Series Kemet, Product Length:3.2Mmrohs Compliant: Yes |Kemet C1206C103JBRACAUTO Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3100 / $0.4130 | Buy Now |
DISTI #
67AH9626
|
Newark | Cap, Aec-Q200, 10000Pf, 630V, Mlcc, 1206 Rohs Compliant: Yes |Kemet C1206C103JBRACAUTO Min Qty: 2000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.3740 | Buy Now |
DISTI #
399-16678-1-ND
|
DigiKey | CAP CER 1206 10NF 630V X7R 5% Min Qty: 1 Lead time: 36 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4241 In Stock |
|
$0.3087 / $1.0100 | Buy Now |
DISTI #
80-C1206C103JBRAUTO
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 630V 0.01uF X7R 1206 5% AEC-Q200 RoHS: Compliant | 3854 |
|
$0.3080 / $1.0100 | Buy Now |
DISTI #
E02:0323_13112225
|
Arrow Electronics | Cap Ceramic 0.01uF 630V X7R 5% Pad SMD 1206 125°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 19 Weeks Date Code: 2415 | Europe - 4000 |
|
$0.2756 / $0.2988 | Buy Now |
DISTI #
V72:2272_19636870
|
Arrow Electronics | Cap Ceramic 0.01uF 630V X7R 5% Pad SMD 1206 125°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2121 Container: Cut Strips | Americas - 1995 |
|
$0.2899 / $0.9796 | Buy Now |
DISTI #
C1206C103JBRACAUTO
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 630V 0.01uF X7R 1206 5% AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.3050 / $0.3220 | Buy Now |
DISTI #
C1206C103JBRACAUTO
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.01 uF, 630 V, � 5%, X7R, 1206 [3216 Metric] - Tape and Reel (Alt: C1206C103JBRACAUTO) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 2 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
C1206C103JBRACAUTO
|
Avnet Asia | Multilayer Ceramic Capacitor, 0.01 uF, 630 V, ± 5%, X7R, 1206 [3216 Metric] (Alt: C1206C103JBRACAUTO) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 28 Weeks, 0 Days | 0 |
|
$0.2933 / $0.3304 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C1206C103JBRACAUTO
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1206C103JBRACAUTO
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 630V, X7R, -/+15ppm/Cel TC, 0.01uF, 1206
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 630 V | |
Reference Standard | AEC-Q200 | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |