-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Ceramic,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AJ7051
|
Newark | Cap, 0.01Uf, 200V, Mlcc, 1206 Rohs Compliant: Yes |Kemet C1206C103K2RECTU RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.0440 / $0.0840 | Buy Now |
DISTI #
86AC4125
|
Newark | .010Uf 200V Rohs Compliant: Yes |Kemet C1206C103K2RECTU RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0280 / $0.0500 | Buy Now |
DISTI #
80-C1206C103K2RECTU
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 200V 0.01uF X7R 1206 10% RoHS: Compliant | 0 |
|
$0.0230 / $0.1900 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C1206C103K2RECTU
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1206C103K2RECTU
KEMET Corporation
Ceramic Capacitor, Ceramic,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.78 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 200 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for C1206C103K2RECTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1206C103K2RECTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1206T103K2RAL7040 | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 1206, | KEMET Corporation | C1206C103K2RECTU vs C1206T103K2RAL7040 |
C1206C103K2RAC7013 | Ceramic Capacitor, Multilayer, Ceramic, 200V, X7R, -/+15ppm/Cel TC, 0.01uF, 1206 | KEMET Corporation | C1206C103K2RECTU vs C1206C103K2RAC7013 |
C1206S103K2RACAUTO7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1206C103K2RECTU vs C1206S103K2RACAUTO7210 |
C1206X103K2REC7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1206C103K2RECTU vs C1206X103K2REC7210 |
C1206C103K2RAL7040 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 1206, | KEMET Corporation | C1206C103K2RECTU vs C1206C103K2RAL7040 |
C1206S103K2RAL7040 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 1206, | KEMET Corporation | C1206C103K2RECTU vs C1206S103K2RAL7040 |
C1206X103K2RAL7800 | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 1306, | KEMET Corporation | C1206C103K2RECTU vs C1206X103K2RAL7800 |
C1206T103K2RCCTU | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KEMET Corporation | C1206C103K2RECTU vs C1206T103K2RCCTU |
C1206C103K2RAL7025 | Cap,Ceramic,10nF,200VDC,10% -Tol,10% +Tol,X7R TC Code,-15,15% TC,1206 Case | KEMET Corporation | C1206C103K2RECTU vs C1206C103K2RAL7025 |
C1206T103K2RBC7800 | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 1206, | KEMET Corporation | C1206C103K2RECTU vs C1206T103K2RBC7800 |