-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 0.01uF, 250V, ±10%, X7R, 1206 (3216 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel/Unmarked
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C1206C103KARACTU
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.01 uF, 250 V, ± 10%, X7R, 1206 [3216 Metric] - Tape and Reel (Alt: C1206C103KARACTU) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 45 Weeks, 0 Days Container: Reel | 16000 |
|
$0.0736 / $0.0835 | Buy Now |
DISTI #
80-C1206C103KAR
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 250V 0.01uF X7R 1206 10% RoHS: Compliant | 5172 |
|
$0.0640 / $0.3600 | Buy Now |
DISTI #
70097340
|
RS | 1206 C 10nF Ceramic Multilayer Capacitor, 250 VDC, +125degC, X7R Dielec, +/-10% | KEMET C1206C103KARACTU RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1340 / $0.1370 | RFQ |
DISTI #
70096121
|
RS | 1206 C 10nF Ceramic Multilayer Capacitor, 250 VDC, +125degC, X7R Dielec, +/-10% | KEMET C1206C103KARACTU RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1300 / $0.1320 | RFQ |
|
Bristol Electronics | 950 |
|
RFQ | ||
|
Quest Components | 760 |
|
$0.1617 / $0.5390 | Buy Now | |
DISTI #
C1206C103KARACTU
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 250V 0.01uF X7R 1206 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 32000 In Stock |
|
$0.0630 / $0.0780 | Buy Now |
DISTI #
C1206C103KARACTU.
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 250volts 10000pF X7R 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Cut Tape |
Americas - 3800 Limited Supply - Call TTI |
|
$0.1670 | Buy Now |
DISTI #
C1206C103KARACTU
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.01 uF, 250 V, ± 10%, X7R, 1206 [3216 Metric] - Tape and Reel (Alt: C1206C103KARACTU) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 45 Weeks, 0 Days Container: Reel | 16000 |
|
$0.0736 / $0.0835 | Buy Now |
DISTI #
C1206C103KARACTU
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.01 uF, 250 V, ± 10%, X7R, 1206 [3216 Metric] - Tape and Reel (Alt: C1206C103KARACTU) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 45 Weeks, 0 Days Container: Reel | 16000 |
|
$0.0736 / $0.0835 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C1206C103KARACTU
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1206C103KARACTU
KEMET Corporation
Capacitor, Ceramic, Chip, General Purpose, 0.01uF, 250V, ±10%, X7R, 1206 (3216 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel/Unmarked
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Part Package Code | 1206 | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 45 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.78 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 250 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |