-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76Y2998
|
Newark | Cap, 0.01µf, 1 Kv, 10%, X7R, 1206, Capacitance:10000Pf, Voltage Rating:1Kv, Ceramic Capacitor Case:1206 [3216 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:C Series Kemet, Operating Temperature Rohs Compliant: Yes |Kemet C1206C103KDRACTU RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 14000 |
|
$0.3110 / $0.3900 | Buy Now |
DISTI #
67R5150
|
Newark | Mlcc Capacitor, 0.01Uf, 1Kv, X7R, 10%, 1206, Full Reel, Capacitance:0.01µf, Voltage(Dc):1Kv, Capacitor Case/Package:1206 [3216 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:C Series Kemet Rohs Compliant: Yes |Kemet C1206C103KDRACTU RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2550 / $0.2840 | Buy Now |
DISTI #
80-C1206C103KDR
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1kV 0.01uF X7R 1206 10% RoHS: Compliant | 16868 |
|
$0.2200 / $0.8000 | Buy Now |
DISTI #
77680142
|
Verical | Cap Ceramic 0.01uF 1000V X7R 10% Pad SMD 1206 125°C Medical T/R RoHS: Compliant Min Qty: 695 Package Multiple: 1 | Americas - 5010 |
|
$0.0826 / $0.0994 | Buy Now |
DISTI #
70322932
|
Verical | Cap Ceramic 0.01uF 1000V X7R 10% Pad SMD 1206 125°C Medical T/R RoHS: Compliant Min Qty: 22 Package Multiple: 1 Date Code: 2336 | Americas - 889 |
|
$0.2765 / $0.3433 | Buy Now |
DISTI #
C1206C103KDRACTU
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1kV 0.01uF X7R 1206 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 8000 In Stock |
|
$0.1820 / $0.2340 | Buy Now |
DISTI #
C1206C103KDRACTU.
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1000volts 0.01uF 10% X7R RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 25 Container: Cut Tape |
Americas - 1250 Limited Supply - Call TTI |
|
$0.2390 | Buy Now |
DISTI #
C1206C103KDRACTU
|
TME | Capacitor: ceramic, MLCC, 10nF, 1kV, X7R, ±10%, SMD, 1206 Min Qty: 1 | 5010 |
|
$0.0670 / $0.4160 | Buy Now |
DISTI #
SMC-C1206C103KDRACTU
|
Sensible Micro Corporation | Cap .01Uf Cm 100V 10% 1206 RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 17+ Container: Tape & Reel | 13261 |
|
$0.1620 / $0.1755 | RFQ |
DISTI #
C1206C103KDRAC7800
|
Avnet Asia | Multilayer Ceramic Capacitor, 0.01 uF, 1000 V, ? 10%, X7R, 1206 [3216 Metric] (Alt: C1206C103KDRAC7800) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 20 Weeks, 0 Days | 0 |
|
$0.2695 / $0.3037 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C1206C103KDRACTU
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1206C103KDRACTU
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for C1206C103KDRACTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1206C103KDRACTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1206C103KDRAL3325 | Ceramic Capacitor, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 1206, | KEMET Corporation | C1206C103KDRACTU vs C1206C103KDRAL3325 |
C1206X103KDRALTU | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 1206, CHIP | KEMET Corporation | C1206C103KDRACTU vs C1206X103KDRALTU |
1206J1K00103KXT | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 1206, CHIP | Syfer Technology | C1206C103KDRACTU vs 1206J1K00103KXT |
1206F1K00103KXR | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 1206, CHIP | Knowles Capacitors | C1206C103KDRACTU vs 1206F1K00103KXR |
CHV1206F1K0103KXT-LF | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 1206, | Cal-Chip Electronics | C1206C103KDRACTU vs CHV1206F1K0103KXT-LF |
1206A1K00103KXR | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 1206, CHIP | Knowles Capacitors | C1206C103KDRACTU vs 1206A1K00103KXR |
C1206C103KDRAC7800 | Ceramic Capacitor, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 1206, | KEMET Corporation | C1206C103KDRACTU vs C1206C103KDRAC7800 |
C1206X103KDRAC7215 | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 1206, CHIP | KEMET Corporation | C1206C103KDRACTU vs C1206X103KDRAC7215 |
C1206C103KDRACAUTO7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1206C103KDRACTU vs C1206C103KDRACAUTO7210 |
C1206X103KDRAL | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 1206, CHIP | KEMET Corporation | C1206C103KDRACTU vs C1206X103KDRAL |