Part Details for C1206C104G5JACT500 by KEMET Corporation
Overview of C1206C104G5JACT500 by KEMET Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C1206C104G5JACT500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AC2804
|
Newark | Cap, 0.1Μf, 50V, 2%, U2J, 1206, Capacitance:0.1Μf, Voltage Rating:50V, Ceramic Capacitor Case:1206 [3216 Metric], Capacitance Tolerance:± 2%, Dielectric Characteristic:U2J, Product Range:U2J C Series, Operating Temperature Min:-55°C, rohs Compliant: Yes |Kemet C1206C104G5JACT500 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 288 |
|
$0.3480 / $0.8150 | Buy Now |
DISTI #
2830886
|
element14 Asia-Pacific | CAP, 0.1F, 50V, 2%, U2J, 1206 RoHS: Compliant Min Qty: 10 Container: Cut Tape | 288 |
|
$0.3807 / $0.7319 | Buy Now |
DISTI #
2830886RL
|
element14 Asia-Pacific | CAP, 0.1F, 50V, 2%, U2J, 1206 RoHS: Compliant Min Qty: 100 Container: Reel | 288 |
|
$0.3807 / $0.5032 | Buy Now |
DISTI #
2830886
|
Farnell | CAP, 0.1F, 50V, 2%, U2J, 1206 RoHS: Compliant Min Qty: 10 Lead time: 28 Weeks, 1 Days Container: Cut Tape | 288 |
|
$0.3373 / $0.5759 | Buy Now |
DISTI #
2830886RL
|
Farnell | CAP, 0.1F, 50V, 2%, U2J, 1206 RoHS: Compliant Min Qty: 100 Lead time: 28 Weeks, 1 Days Container: Reel | 288 |
|
$0.3373 / $0.4509 | Buy Now |