Part Details for C1206C104J5RAC3123 by KEMET Corporation
Overview of C1206C104J5RAC3123 by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C1206C104J5RAC3123
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-C1206C104J5RAC3123TR-ND
|
DigiKey | .100UF 50.0V Min Qty: 4000 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0666 | Buy Now |
|
Bristol Electronics | 3190 |
|
RFQ |
Part Details for C1206C104J5RAC3123
C1206C104J5RAC3123 CAD Models
C1206C104J5RAC3123 Part Data Attributes
|
C1206C104J5RAC3123
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1206C104J5RAC3123
KEMET Corporation
Capacitor, Ceramic, Chip, General Purpose, 0.1uF, 50V, ±5%, X7R, 1206 (3216 mm), Sn/NiBar, -55º ~ +125ºC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 1206 | |
Reach Compliance Code | unknown |