-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 0.1uF, 50V, ±10%, X7R, 1206 (3216 mm), Sn/NiBar, -55º ~ +125ºC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-C1206C104K5RAC3124TR-ND
|
DigiKey | .100UF 50.0V Min Qty: 10000 Lead time: 21 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0225 | Buy Now |
DISTI #
C1206C104K5RAC3124
|
Avnet Americas | Cap Ceramic 0.1uF 50V X7R 10% SMD 1206 125°C - Tape and Reel (Alt: C1206C104K5RAC3124) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.0169 / $0.0192 | Buy Now |
DISTI #
C1206C104K5RAC3124
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT .1UF 50V 10% 1206 RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0199 / $0.0223 | Buy Now |
DISTI #
C1206C104K5RAC3124
|
Avnet Americas | Cap Ceramic 0.1uF 50V X7R 10% SMD 1206 125°C - Tape and Reel (Alt: C1206C104K5RAC3124) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.0169 / $0.0192 | Buy Now |
DISTI #
C1206C104K5RAC3124
|
TME | Capacitor: ceramic, MLCC, 100nF, 50V, X7R, ±10%, SMD, 1206 Min Qty: 10000 | 0 |
|
$0.0357 | RFQ |
DISTI #
C1206C104K5RAC3124
|
Avnet Americas | Cap Ceramic 0.1uF 50V X7R 10% SMD 1206 125°C - Tape and Reel (Alt: C1206C104K5RAC3124) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.0169 / $0.0192 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C1206C104K5RAC3124
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1206C104K5RAC3124
KEMET Corporation
Capacitor, Ceramic, Chip, General Purpose, 0.1uF, 50V, ±10%, X7R, 1206 (3216 mm), Sn/NiBar, -55º ~ +125ºC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 1206 | |
Reach Compliance Code | unknown | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | KEMET |