Part Details for C1206C104K5RACTR by KEMET Corporation
Overview of C1206C104K5RACTR by KEMET Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C1206C104K5RACTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1800 |
|
RFQ |
Part Details for C1206C104K5RACTR
C1206C104K5RACTR CAD Models
C1206C104K5RACTR Part Data Attributes
|
C1206C104K5RACTR
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1206C104K5RACTR
KEMET Corporation
Ceramic Multilayer Capacitor; Capacitance:100000pF; Capacitance Tolerance:+/- 10 %; Working Voltage, DC:50V; Dielectric Characteristic:X7R; Package/Case:1206; Series:C1206; Leaded Process Compatible:Yes; Mounting Type:Surface Mount
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.0020 |