Part Details for C1206C105K5RAC31243455 by KEMET Corporation
Overview of C1206C105K5RAC31243455 by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C1206C105K5RAC31243455
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91Y9119
|
Newark | 1.00Uf 50.0V Rohs Compliant: Yes |Kemet C1206C105K5RAC31243455 Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0500 / $0.0720 | Buy Now |
DISTI #
399-C1206C105K5RAC31243455TR-ND
|
DigiKey | CAP CER 1UF 50V X7R 1206 Min Qty: 10000 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0678 | Buy Now |
Part Details for C1206C105K5RAC31243455
C1206C105K5RAC31243455 CAD Models
C1206C105K5RAC31243455 Part Data Attributes
|
C1206C105K5RAC31243455
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1206C105K5RAC31243455
KEMET Corporation
Capacitor, Ceramic, Chip, General Purpose, 1uF, 50V, ±10%, X7R, 1206 (3216 mm), Sn/NiBar, -55º ~ +125ºC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 1206 | |
Reach Compliance Code | unknown |