Part Details for C1206C106K8PAC7800 by KEMET Corporation
Overview of C1206C106K8PAC7800 by KEMET Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Automotive
Price & Stock for C1206C106K8PAC7800
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-C1206C106K8PAC7800CT-ND
|
DigiKey | CAP CER 10UF 10V X5R 1206 Min Qty: 1 Lead time: 38 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
26760 In Stock |
|
$0.0633 / $0.3500 | Buy Now |
|
Bristol Electronics | 11336 |
|
RFQ | ||
|
Quest Components | CERAMIC CAPACITOR, MULTILAYER, CERAMIC, 10V, X5R, -/+15PPM/CEL TC, 10UF, 1206 | 3188 |
|
$0.0897 / $0.2990 | Buy Now |
|
Quest Components | CERAMIC CAPACITOR, MULTILAYER, CERAMIC, 10V, X5R, -/+15PPM/CEL TC, 10UF, 1206 | 2360 |
|
$0.1077 / $0.3590 | Buy Now |
|
Quest Components | CERAMIC CAPACITOR, MULTILAYER, CERAMIC, 10V, X5R, -/+15PPM/CEL TC, 10UF, 1206 | 2528 |
|
$0.1200 / $0.4000 | Buy Now |
|
Quest Components | CERAMIC CAPACITOR, MULTILAYER, CERAMIC, 10V, X5R, -/+15PPM/CEL TC, 10UF, 1206 | 3452 |
|
$0.4800 / $1.6000 | Buy Now |
DISTI #
C1206C106K8PACTU
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V 10uF X5R 1206 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 290000 In Stock |
|
$0.0460 / $0.0670 | Buy Now |
|
Ameya Holding Limited | Cap Cer SMD 1206 10µF ± 10% 10V X5R T&R | 4000 |
|
RFQ | |
DISTI #
KKH2002
|
Rutronik | KC 10µF 1206 10% 10V X5R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Stock DE - 8000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0440 / $0.0452 | Buy Now |
DISTI #
SMC-C1206C106K8PAC7800
|
Sensible Micro Corporation | AS6081 Certified Vendor, Ships Same day, 1 Year Warranty RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 06+ Container: Tape & Reel | 1940 |
|
$0.0300 / $0.0323 | RFQ |
Part Details for C1206C106K8PAC7800
C1206C106K8PAC7800 CAD Models
C1206C106K8PAC7800 Part Data Attributes
|
C1206C106K8PAC7800
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1206C106K8PAC7800
KEMET Corporation
Capacitor, Ceramic, Chip, General Purpose, 10uF, 6.3V, ±10%, X5R, 1206 (3216 mm), Sn/NiBar, -55º ~ +85ºC, 7" Reel/Unmarked
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Part Package Code | 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 10 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.78 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 1206 | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Width | 1.6 mm |