-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 10uF, 6.3V, ±20%, Y5V, 1206 (3216 mm), Sn/NiBar, -30º ~ +85ºC, 7" Reel/Unmarked
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AC7502
|
Newark | Cap, 10Uf, 10V, Mlcc, 1206, Capacitance:10Μf, Voltage Rating:10V, Ceramic Capacitor Case:1206 [3216 Metric], Capacitance Tolerance:± 20%, Dielectric Characteristic:Y5V, Product Range:C Series Kemet, Operating Temperature Min:-30°C, Rohs Compliant: Yes |Kemet C1206C106M8VACTU Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2303 |
|
$0.3220 / $0.5950 | Buy Now |
DISTI #
79H2772
|
Newark | 10.0Uf 10.0V Rohs Compliant: Yes |Kemet C1206C106M8VACTU Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2620 / $0.3490 | Buy Now |
DISTI #
C1206C106M8VACTU
|
Avnet Americas | Multilayer Ceramic Capacitor, 10 uF, 10 V, ± 20%, Y5V, 1206 [3216 Metric] - Tape and Reel (Alt: C1206C106M8VACTU) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.2970 / $0.3366 | Buy Now |
DISTI #
80-C1206C106M8V
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 10volts 10uF Y5V 20% RoHS: Compliant | 0 |
|
$0.2540 / $0.8500 | Order Now |
DISTI #
C1206C106M8VACTU
|
Avnet Americas | Multilayer Ceramic Capacitor, 10 uF, 10 V, ± 20%, Y5V, 1206 [3216 Metric] - Tape and Reel (Alt: C1206C106M8VACTU) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.2970 / $0.3366 | Buy Now |
DISTI #
2989687
|
element14 Asia-Pacific | CAP, 10UF, 10V, MLCC, 1206 RoHS: Compliant Min Qty: 10 Container: Cut Tape | 2303 |
|
$0.2729 / $0.5370 | Buy Now |
DISTI #
2989687RL
|
element14 Asia-Pacific | CAP, 10UF, 10V, MLCC, 1206 RoHS: Compliant Min Qty: 100 Container: Reel | 2303 |
|
$0.2729 / $0.4522 | Buy Now |
DISTI #
2989687
|
Farnell | CAP, 10UF, 10V, MLCC, 1206 RoHS: Compliant Min Qty: 10 Lead time: 53 Weeks, 2 Days Container: Cut Tape | 2303 |
|
$0.2322 / $0.5069 | Buy Now |
DISTI #
2989687RL
|
Farnell | CAP, 10UF, 10V, MLCC, 1206 RoHS: Compliant Min Qty: 100 Lead time: 53 Weeks, 2 Days Container: Reel | 2303 |
|
$0.2322 / $0.3858 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C1206C106M8VACTU
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1206C106M8VACTU
KEMET Corporation
Capacitor, Ceramic, Chip, General Purpose, 10uF, 6.3V, ±20%, Y5V, 1206 (3216 mm), Sn/NiBar, -30º ~ +85ºC, 7" Reel/Unmarked
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Part Package Code | 1206 | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 10 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | Y5V | |
Temperature Coefficient | -82/+22% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |