-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 100uF, 10V, ±20%, X5R, 1206 (3216 mm), Sn/NiBar, -55º ~ +85ºC, 7" Reel/Unmarked
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11AC2949
|
Newark | Cap, 100Μf, 6.3V, 20%, X5R, 1206, Capacitance:100Μf, Voltage Rating:6.3V, Ceramic Capacitor Case:1206 [3216 Metric], Capacitance Tolerance:± 20%, Dielectric Characteristic:X5R, Product Range:C Series Kemet, Operating Temperature Rohs Compliant: Yes |Kemet C1206C107M9PACTU Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 32000 |
|
$0.5810 / $0.6000 | Buy Now |
DISTI #
50M3476
|
Newark | Multilayer Ceramic Capacitor, C Series, 100 - F, - 20%, X5R, 6.3 V, 1206 [3216 Metric] Rohs Compliant: Yes |Kemet C1206C107M9PACTU Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 57788 |
|
$0.7020 / $0.8550 | Buy Now |
DISTI #
94M5669
|
Newark | Ceramic Capacitor 100Uf, 6.3V, X5R, 20%, 1206, Capacitance:100Μf, Voltage(Dc):6.3V, Voltage(Ac):-, Ceramic Capacitor Case:1206 [3216 Metric], Capacitance Tolerance:± 20%, Dielectric Characteristic:X5R, Operating Temperature Min:-55°Crohs Compliant: Yes |Kemet C1206C107M9PACTU Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.5100 | Buy Now |
DISTI #
42M4769
|
Newark | Ceramic Capacitor 100Uf, 6.3V, X5R, 20%, 1206, Full Reel, Capacitance:100Μf, Voltage(Dc):6.3V, Capacitor Case/Package:1206 [3216 Metric], Capacitance Tolerance:± 20%, Dielectric Characteristic:X5R, Product Range:C Series Kemet Rohs Compliant: Yes |Kemet C1206C107M9PACTU Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.1500 / $1.3600 | Buy Now |
DISTI #
C1206C107M9PACTU
|
Avnet Americas | Multilayer Ceramic Capacitor, 100 uF, 6.3 V, ± 20%, X5R, 1206 [3216 Metric] - Tape and Reel (Alt: C1206C107M9PACTU) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 27 Weeks, 0 Days Container: Reel | 70000 |
|
$0.3851 | Buy Now |
DISTI #
C1206C107M9PACTU
|
Avnet Americas | Multilayer Ceramic Capacitor, 100 uF, 6.3 V, ± 20%, X5R, 1206 [3216 Metric] - Tape and Reel (Alt: C1206C107M9PACTU) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 27 Weeks, 0 Days Container: Reel | 0 |
|
$0.4840 / $0.5596 | Buy Now |
DISTI #
80-C1206C107M9P
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 6.3V 100uF X5R 1206 20% RoHS: Compliant | 45034 |
|
$0.3570 / $0.9500 | Buy Now |
DISTI #
V36:1790_07467947
|
Arrow Electronics | Cap Ceramic 100uF 6.3V X5R 20% Pad SMD 1206 85°C T/R Min Qty: 2000 Package Multiple: 2000 Lead time: 33 Weeks Date Code: 2348 | Americas - 38000 |
|
$0.5687 | Buy Now |
DISTI #
V72:2272_07467947
|
Arrow Electronics | Cap Ceramic 100uF 6.3V X5R 20% Pad SMD 1206 85°C T/R Min Qty: 1 Package Multiple: 1 Lead time: 33 Weeks Date Code: 2344 Container: Cut Strips | Americas - 3 |
|
$0.4109 | Buy Now |
DISTI #
70096922
|
RS | Capacitor, Ceramic, 100uF, Tol+20%, High Capacitance SMT, Vol-Rtg 6.3V, X5R, TR | KEMET C1206C107M9PACTU RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.7900 / $0.8300 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C1206C107M9PACTU
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1206C107M9PACTU
KEMET Corporation
Capacitor, Ceramic, Chip, General Purpose, 100uF, 10V, ±20%, X5R, 1206 (3216 mm), Sn/NiBar, -55º ~ +85ºC, 7" Reel/Unmarked
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Part Package Code | 1206 | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 27 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 100 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for C1206C107M9PACTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1206C107M9PACTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GRM31CR60J107MEA8K | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 100uF, Surface Mount, 1206, CHIP | Murata Manufacturing Co Ltd | C1206C107M9PACTU vs GRM31CR60J107MEA8K |
GRM31CR60J107MEA8L | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 100uF, Surface Mount, 1206, CHIP | Murata Manufacturing Co Ltd | C1206C107M9PACTU vs GRM31CR60J107MEA8L |
MBASJ31LBB5107MTNA18 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 100uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | C1206C107M9PACTU vs MBASJ31LBB5107MTNA18 |
MLASJ31LAB5107MTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 100uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | C1206C107M9PACTU vs MLASJ31LAB5107MTNA01 |
MMASJ31LBB5107MTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 100uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | C1206C107M9PACTU vs MMASJ31LBB5107MTNA01 |
MSASJ31LAB5107MTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 100uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | C1206C107M9PACTU vs MSASJ31LAB5107MTNA01 |
MMASJ31LBB5107MTNA18 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 100uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | C1206C107M9PACTU vs MMASJ31LBB5107MTNA18 |
MBASJ31LBB5107MTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 100uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | C1206C107M9PACTU vs MBASJ31LBB5107MTNA01 |