Part Details for C1206C112JCGACAUTO by KEMET Corporation
Overview of C1206C112JCGACAUTO by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C1206C112JCGACAUTO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80-C1206C112JCGACATO
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 500V 1100pF C0G 1206 5% AEC-Q200 RoHS: Compliant | 0 |
|
$0.1390 / $0.6300 | Order Now |
Part Details for C1206C112JCGACAUTO
C1206C112JCGACAUTO CAD Models
C1206C112JCGACAUTO Part Data Attributes
|
C1206C112JCGACAUTO
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1206C112JCGACAUTO
KEMET Corporation
Ceramic Capacitor, Ceramic,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0011 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.2 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 500 V | |
Reference Standard | AEC-Q200 | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for C1206C112JCGACAUTO
This table gives cross-reference parts and alternative options found for C1206C112JCGACAUTO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1206C112JCGACAUTO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1206C112JCGACAUTO7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1206C112JCGACAUTO vs C1206C112JCGACAUTO7210 |
C1206C112JCGAC | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1206C112JCGACAUTO vs C1206C112JCGAC |
C1206X112JCGACAUTO | Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0011uF, 1306, | KEMET Corporation | C1206C112JCGACAUTO vs C1206X112JCGACAUTO |
C1206X112JCGAC7210 | Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0011uF, 1306, | KEMET Corporation | C1206C112JCGACAUTO vs C1206X112JCGAC7210 |
C1206COG112J501CRO | Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0011uF, 1206, | Eyang Technology Development Co Ltd | C1206C112JCGACAUTO vs C1206COG112J501CRO |
C1206X112JCGALTU | Ceramic Capacitor, Ceramic, 500V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0011uF, 1306, | KEMET Corporation | C1206C112JCGACAUTO vs C1206X112JCGALTU |
C1206X112JCGAL | Ceramic Capacitor, Ceramic, 500V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0011uF, 1306, | KEMET Corporation | C1206C112JCGACAUTO vs C1206X112JCGAL |
C1206X112JCGALAUTO | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1206C112JCGACAUTO vs C1206X112JCGALAUTO |
C1206C112JCGAL7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1206C112JCGACAUTO vs C1206C112JCGAL7210 |
C1206X112JCGACAUTO7210 | Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0011uF, 1306, | KEMET Corporation | C1206C112JCGACAUTO vs C1206X112JCGACAUTO7210 |