-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Ceramic,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86AC4192
|
Newark | 1200Pf 500V Rohs Compliant: Yes |Kemet C1206C122GCGACTU RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2320 / $0.3090 | Buy Now |
DISTI #
80-C1206C122GCGACTU
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 500V 1200pF C0G 1206 0.02 RoHS: Compliant | 3723 |
|
$0.2300 / $0.6500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C1206C122GCGACTU
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1206C122GCGACTU
KEMET Corporation
Ceramic Capacitor, Ceramic,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.0012 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.2 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 500 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for C1206C122GCGACTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1206C122GCGACTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1206C122GCGAL7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1206C122GCGACTU vs C1206C122GCGAL7210 |
C1206COG122G501CRO | Ceramic Capacitor, Multilayer, Ceramic, 500V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.0012uF, 1206, | Eyang Technology Development Co Ltd | C1206C122GCGACTU vs C1206COG122G501CRO |
C1206COG122G501NRO | Ceramic Capacitor, Multilayer, Ceramic, 500V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.0012uF, 1206, | Eyang Technology Development Co Ltd | C1206C122GCGACTU vs C1206COG122G501NRO |
C1206C122GCGALTU | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1206C122GCGACTU vs C1206C122GCGALTU |
C1206X122GCGALTU | Ceramic Capacitor, Ceramic, 500V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.0012uF, 1306, | KEMET Corporation | C1206C122GCGACTU vs C1206X122GCGALTU |
C1206C122GCGAC | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1206C122GCGACTU vs C1206C122GCGAC |
C1206C122GCGAL | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1206C122GCGACTU vs C1206C122GCGAL |
C1206C122GCGAC7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1206C122GCGACTU vs C1206C122GCGAC7210 |
C1206X122GCGACAUTO | Ceramic Capacitor, Multilayer, Ceramic, 500V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.0012uF, 1306, | KEMET Corporation | C1206C122GCGACTU vs C1206X122GCGACAUTO |
C1206X122GCGAL | Ceramic Capacitor, Ceramic, 500V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.0012uF, 1306, | KEMET Corporation | C1206C122GCGACTU vs C1206X122GCGAL |