-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 1.2uF, 16V, ±10%, X7R, 1206 (3216 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel/Unmarked
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AC8345
|
Newark | Cap, 1.2Μf, 16V, 10%, X7R, 1206, Capacitance:1.2Μf, Voltage Rating:16V, Ceramic Capacitor Case:1206 [3216 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:C Series Kemet, Operating Temperature Rohs Compliant: Yes |Kemet C1206C125K4RACTU Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 13 |
|
$0.3540 / $0.4770 | Buy Now |
DISTI #
79H2841
|
Newark | Capacitor Ceramic, 1.2Uf, 16V, X7R, 10%, 1206, Capacitance:1.2Μf, Voltage(Dc):16V, Capacitor Case/Package:1206 [3216 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:C Series Kemet, Qualification:-Rohs Compliant: Yes |Kemet C1206C125K4RACTU Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2360 / $0.3150 | Buy Now |
DISTI #
C1206C125K4RACTU
|
Avnet Americas | Multilayer Ceramic Capacitor, 1.2 uF, 16 V, ± 10%, X7R, 1206 [3216 Metric] - Tape and Reel (Alt: C1206C125K4RACTU) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.2682 / $0.3040 | Buy Now |
DISTI #
80-C1206C125K4R
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 1.2uF X7R 1206 10% RoHS: Compliant | 2351 |
|
$0.2340 / $0.8600 | Buy Now |
DISTI #
V72:2272_08973213
|
Arrow Electronics | Cap Ceramic 1.2uF 16V X7R 10% Pad SMD 1206 125°C T/R RoHS: Compliant Min Qty: 273 Package Multiple: 1 Lead time: 9 Weeks Date Code: 2418 Container: Cut Strips | Americas - 2500 |
|
$0.2293 / $0.3663 | Buy Now |
DISTI #
V79:2366_22830260
|
Arrow Electronics | Cap Ceramic 1.2uF 16V X7R 10% Pad SMD 1206 125°C T/R RoHS: Compliant Min Qty: 31 Package Multiple: 1 Date Code: 1630 | Americas - 31 |
|
$0.1532 | Buy Now |
DISTI #
80322443
|
Verical | Cap Ceramic 1.2uF 16V X7R 10% Pad SMD 1206 125°C T/R RoHS: Compliant Min Qty: 273 Package Multiple: 1 Date Code: 2418 | Americas - 2500 |
|
$0.2293 / $0.3663 | Buy Now |
DISTI #
C1206C125K4RACTU
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 1.2uF X7R 1206 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 2500 Package Multiple: 2500 Container: Reel |
Americas - 2500 In Stock |
|
$0.2480 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C1206C125K4RACTU
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1206C125K4RACTU
KEMET Corporation
Capacitor, Ceramic, Chip, General Purpose, 1.2uF, 16V, ±10%, X7R, 1206 (3216 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel/Unmarked
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Part Package Code | 1206 | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 1.2 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |