-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 150pF, 100V, ±5%, C0G/NP0, 1206 (3216 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel/Unmarked
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AH9664
|
Newark | Cap, 150Pf, 100V, Mlcc, 1206 Rohs Compliant: Yes |Kemet C1206C151J1GACTU Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Reel | 8000 |
|
$0.0350 / $0.0430 | Buy Now |
DISTI #
27AC3453
|
Newark | Cap, 150Pf, 100V, 5%, C0G/Np0, 1206, Capacitance:150Pf, Voltage Rating:100V, Ceramic Capacitor Case:1206 [3216 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:C0G/Np0, Product Range:C Series Kemet, Operating Rohs Compliant: Yes |Kemet C1206C151J1GACTU Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 10808 |
|
$0.0470 / $0.1330 | Buy Now |
DISTI #
70K9293
|
Newark | Ceramic Capacitor 150Pf 100V, C0G, 5%, 1206, Capacitance:150Pf, Voltage(Dc):100V, Capacitor Case/Package:1206 [3216 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:C0G/Np0, Product Range:C Series Kemet Rohs Compliant: Yes |Kemet C1206C151J1GACTU Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.1260 / $0.2800 | Buy Now |
DISTI #
79H2867
|
Newark | Ceramic Capacitor 150Pf 100V, C0G, 5%, 1206, Capacitance:150Pf, Voltage(Dc):100V, Voltage(Ac):-, Ceramic Capacitor Case:1206 [3216 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:C0G/Np0, Series Name:C, No. Of Pins:2Rohs Compliant: Yes |Kemet C1206C151J1GACTU Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1120 | Buy Now |
DISTI #
C1206C151J1GACTU
|
Avnet Americas | Multilayer Ceramic Capacitor, 150 pF, 100 V, ± 5%, C0G (NP0), 1206 [3216 Metric] - Tape and Reel (Alt: C1206C151J1GACTU) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.0861 / $0.0976 | Buy Now |
DISTI #
80-C1206C151J1G
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 150pF C0G 1206 5% RoHS: Compliant | 89810 |
|
$0.0220 / $0.1800 | Buy Now |
DISTI #
V72:2272_07468985
|
Arrow Electronics | Cap Ceramic 150pF 100V C0G 5% Pad SMD 1206 125°C T/R RoHS: Compliant Min Qty: 1335 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2044 Container: Cut Strips | Americas - 3817 |
|
$0.0736 / $0.0749 | Buy Now |
DISTI #
V79:2366_23238512
|
Arrow Electronics | Cap Ceramic 150pF 100V C0G 5% Pad SMD 1206 125°C T/R RoHS: Compliant Min Qty: 73 Package Multiple: 1 Date Code: 1632 | Americas - 73 |
|
$0.0541 | Buy Now |
|
Onlinecomponents.com | Cap Ceramic 150pF 100V C0G 5% SMD 1206 125°C Plastic T/R RoHS: Compliant |
703690 In Stock |
|
$0.0253 | Buy Now |
DISTI #
51539105
|
Verical | Cap Ceramic 150pF 100V C0G 5% Pad SMD 1206 125°C T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Date Code: 1603 | Americas - 700000 |
|
$0.0351 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C1206C151J1GACTU
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1206C151J1GACTU
KEMET Corporation
Capacitor, Ceramic, Chip, General Purpose, 150pF, 100V, ±5%, C0G/NP0, 1206 (3216 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel/Unmarked
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Part Package Code | 1206 | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.00015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.78 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for C1206C151J1GACTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1206C151J1GACTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SH31N151J101CG | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00015uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | C1206C151J1GACTU vs SH31N151J101CG |
MG31N151J101CT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00015uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | C1206C151J1GACTU vs MG31N151J101CT |
C1206C151J1GAC7800 | Capacitor, Ceramic, Chip, General Purpose, 150pF, 100V, ±5%, C0G/NP0, 1206 (3216 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel/Unmarked | KEMET Corporation | C1206C151J1GACTU vs C1206C151J1GAC7800 |