-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CAPACITOR, CERAMIC, MULTILAYER, 1000V, C0G, 0.00015uF, SURFACE MOUNT, 1206, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08R5545
|
Newark | Ceramic Capacitor, 150Pf, 1Kv, C0G, 5%, Smd, Capacitance:150Pf, Voltage(Dc):1Kv, Capacitor Case/Package:1206 [3216 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:C0G/Np0, Product Range:C Series Kemet Rohs Compliant: Yes |Kemet C1206C151JDGACTU Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3625 |
|
$0.3300 / $0.5410 | Buy Now |
DISTI #
67R5179
|
Newark | Multilayer Ceramic Capacitor, C Series, 150 Pf, - 5%, C0G/Np0, 1 Kv, 1206 [3216 Metric] Rohs Compliant: Yes |Kemet C1206C151JDGACTU Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2430 / $0.2860 | Buy Now |
DISTI #
67AH9662
|
Newark | Cap, 150Pf, 1Kv, Mlcc, 1206 Rohs Compliant: Yes |Kemet C1206C151JDGACTU Min Qty: 2500 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.2920 / $0.3080 | Buy Now |
DISTI #
80-C1206C151JDG
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1kV 150pF C0G 1206 5% RoHS: Compliant | 3908 |
|
$0.2720 / $0.6900 | Buy Now |
DISTI #
V72:2272_08973606
|
Arrow Electronics | Cap Ceramic 150pF 1000V C0G 5% Pad SMD 1206 125°C Medical T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1918 Container: Cut Strips | Americas - 2753 |
|
$0.2567 / $0.2829 | Buy Now |
DISTI #
32928229
|
Verical | Cap Ceramic 150pF 1000V C0G 5% Pad SMD 1206 125°C Medical T/R RoHS: Compliant Min Qty: 23 Package Multiple: 1 Date Code: 1918 | Americas - 2753 |
|
$0.2567 / $0.2785 | Buy Now |
DISTI #
C1206C151JDGACTU
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1kV 150pF C0G 1206 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 2500 Package Multiple: 2500 Container: Reel | Americas - 0 |
|
$0.2670 / $0.2800 | Buy Now |
DISTI #
C1206C151JDGACTU
|
TME | Capacitor: ceramic, MLCC, 150pF, 1kV, C0G (NP0), ±5%, SMD, 1206 Min Qty: 2500 | 0 |
|
$0.1590 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C1206C151JDGACTU
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1206C151JDGACTU
KEMET Corporation
CAPACITOR, CERAMIC, MULTILAYER, 1000V, C0G, 0.00015uF, SURFACE MOUNT, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.00015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |