Part Details for C1206C152J1GAC7800 by KEMET Corporation
Overview of C1206C152J1GAC7800 by KEMET Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C1206C152J1GAC7800
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-C1206C152J1GAC7800CT-ND
|
DigiKey | CAP CER 1500PF 100V C0G/NP0 1206 Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2930 In Stock |
|
$0.1019 / $0.5600 | Buy Now |
|
Bristol Electronics | 2133 |
|
RFQ | ||
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 100 V, C0G, 0.0015 uF, SURFACE MOUNT, 1206 | 2509 |
|
Buy Now | |
DISTI #
C1206C152J1GACTU
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 1500pF C0G 1206 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 2500 Package Multiple: 2500 Container: Reel |
Americas - 25000 In Stock |
|
$0.0580 / $0.0950 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 8000 |
|
RFQ | |
DISTI #
C1206C152J1GAC7800
|
Avnet Abacus | - Tape and Reel (Alt: C1206C152J1GAC7800) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days Container: Reel | Abacus - 2500 |
|
Buy Now | |
DISTI #
C1S408401905054
|
Chip1Stop | Cap Ceramic 0.0015uF 100V C0G 5% Pad SMD 1206 125C T/R RoHS: Compliant | 10000 |
|
$0.0517 / $0.0576 | Buy Now |
Part Details for C1206C152J1GAC7800
C1206C152J1GAC7800 CAD Models
C1206C152J1GAC7800 Part Data Attributes
|
C1206C152J1GAC7800
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1206C152J1GAC7800
KEMET Corporation
Capacitor, Ceramic, Chip, General Purpose, 1500pF, 100V, ±5%, C0G/NP0, 1206 (3216 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel/Unmarked
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Part Package Code | 1206 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for C1206C152J1GAC7800
This table gives cross-reference parts and alternative options found for C1206C152J1GAC7800. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1206C152J1GAC7800, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1206T152J1GBL3325 | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0015uF, 1206, | KEMET Corporation | C1206C152J1GAC7800 vs C1206T152J1GBL3325 |
C1206T152J1GCLTU | Ceramic Capacitor, Multilayer, Ceramic, 100V, C0G, -/+30ppm/Cel TC, 0.0015uF, 1206 | KEMET Corporation | C1206C152J1GAC7800 vs C1206T152J1GCLTU |
C1206T152J1GCC | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0015uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KEMET Corporation | C1206C152J1GAC7800 vs C1206T152J1GCC |
C1206X152J1GAC7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1206C152J1GAC7800 vs C1206X152J1GAC7210 |
C1206T152J1GAC3325 | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0015uF, 1206, | KEMET Corporation | C1206C152J1GAC7800 vs C1206T152J1GAC3325 |
C1206C152J1GAC3325 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0015uF, 1206, | KEMET Corporation | C1206C152J1GAC7800 vs C1206C152J1GAC3325 |
C1206C152J1GAL | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0015uF, Surface Mount, 1206, CHIP | KEMET Corporation | C1206C152J1GAC7800 vs C1206C152J1GAL |
C1206C152J1GACTM | CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.0015uF, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | KEMET Corporation | C1206C152J1GAC7800 vs C1206C152J1GACTM |
C1206C152J1GAL7025 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0015uF, 1206, | KEMET Corporation | C1206C152J1GAC7800 vs C1206C152J1GAL7025 |
C1206T152J1GCL | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0015uF, Surface Mount, 1206, CHIP | KEMET Corporation | C1206C152J1GAC7800 vs C1206T152J1GCL |