-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Ceramic,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AH1497
|
Newark | Cap, Aec-Q200, 0.015Uf, 250V, Mlcc, 1206, Capacitance:0.015Μf, Voltage Rating:250V, Ceramic Capacitor Case:1206 [3216 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Esd Rated Series, Operating Rohs Compliant: Yes |Kemet C1206C153KARECAUTO Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 6360 |
|
$0.0400 / $0.1090 | Buy Now |
DISTI #
86AC4258
|
Newark | .015Uf 250V Rohs Compliant: Yes |Kemet C1206C153KARECAUTO Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0390 / $0.0700 | Buy Now |
DISTI #
399-17899-1-ND
|
DigiKey | CAP CER 1206 15NF 250V X7R 10% Min Qty: 1 Lead time: 36 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
20153 In Stock |
|
$0.0323 / $0.2300 | Buy Now |
DISTI #
C1206C153KARECAUTO
|
Avnet Americas | Cap Ceramic 0.015uF 250V X7R 10% SMD 1206 125°C Paper T/R - Tape and Reel (Alt: C1206C153KARECAUTO) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.0387 / $0.0439 | Buy Now |
DISTI #
80-C1206C153KARECAUT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 250V 0.015uF X7R 1206 10% AEC-Q200 RoHS: Compliant | 11207 |
|
$0.0320 / $0.2300 | Buy Now |
DISTI #
V72:2272_21780933
|
Arrow Electronics | Cap Ceramic 0.015uF 250V X7R 10% Pad SMD 1206 125°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1845 Container: Cut Strips | Americas - 2234 |
|
$0.0032 / $0.0114 | Buy Now |
DISTI #
C1206C153KARECAUTO
|
Avnet Americas | Cap Ceramic 0.015uF 250V X7R 10% SMD 1206 125°C Paper T/R - Tape and Reel (Alt: C1206C153KARECAUTO) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.0387 / $0.0439 | Buy Now |
DISTI #
2991420RL
|
element14 Asia-Pacific | CAP, AEC-Q200, 0.015UF, 250V, MLCC, 1206 RoHS: Compliant Min Qty: 500 Container: Reel | 6360 |
|
$0.0340 / $0.0532 | Buy Now |
DISTI #
2991420
|
element14 Asia-Pacific | CAP, AEC-Q200, 0.015UF, 250V, MLCC, 1206 RoHS: Compliant Min Qty: 10 Container: Cut Tape | 6360 |
|
$0.0340 / $0.1109 | Buy Now |
DISTI #
2991420
|
Farnell | CAP, AEC-Q200, 0.015UF, 250V, MLCC, 1206 RoHS: Compliant Min Qty: 10 Lead time: 14 Weeks, 1 Days Container: Cut Tape | 6360 |
|
$0.0338 / $0.1206 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C1206C153KARECAUTO
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1206C153KARECAUTO
KEMET Corporation
Ceramic Capacitor, Ceramic,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.78 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 250 V | |
Reference Standard | AEC-Q200 | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |