Part Details for C1206C154JMRECAUTO7210 by KEMET Corporation
Overview of C1206C154JMRECAUTO7210 by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C1206C154JMRECAUTO7210
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C1206C154JMRECAUTO7210-ND
|
DigiKey | CAP CER 1206 150NF 63V X7R 5% Min Qty: 8000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0470 | Buy Now |
DISTI #
80-C1206C154JMREAULR
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 63V 0.15uF X7R 1206 5% AEC-Q200 RoHS: Compliant | 0 |
|
$0.0420 / $0.2600 | Order Now |
Part Details for C1206C154JMRECAUTO7210
C1206C154JMRECAUTO7210 CAD Models
C1206C154JMRECAUTO7210 Part Data Attributes
|
C1206C154JMRECAUTO7210
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1206C154JMRECAUTO7210
KEMET Corporation
Ceramic Capacitor, Ceramic,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.15 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 13 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 63 V | |
Reference Standard | AEC-Q200 | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for C1206C154JMRECAUTO7210
This table gives cross-reference parts and alternative options found for C1206C154JMRECAUTO7210. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1206C154JMRECAUTO7210, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1206A0630154JXB | Ceramic Capacitor, Multilayer, Ceramic, 63V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.15uF, Surface Mount, 1206, CHIP | Knowles Capacitors | C1206C154JMRECAUTO7210 vs 1206A0630154JXB |
CNC12HM150NF5%63V | Ceramic Capacitor, Ceramic, 63V, 5% +Tol, 5% -Tol, X7R, 0.15uF, 1206, | EXXELIA Group | C1206C154JMRECAUTO7210 vs CNC12HM150NF5%63V |
CNC12W150NF5%63V | Ceramic Capacitor, Ceramic, 63V, 5% +Tol, 5% -Tol, X7R, 0.15uF, 1206, | EXXELIA Group | C1206C154JMRECAUTO7210 vs CNC12W150NF5%63V |
1206H0630154JXTS02A | Ceramic Capacitor, Ceramic, 63V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.15uF, 1206, | Knowles Capacitors | C1206C154JMRECAUTO7210 vs 1206H0630154JXTS02A |
1206Y0630154JEB | Ceramic Capacitor, Multilayer, Ceramic, 63V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.15uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Knowles Capacitors | C1206C154JMRECAUTO7210 vs 1206Y0630154JEB |
1206H0630154JXTS02A5 | Ceramic Capacitor, Ceramic, 63V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.15uF, 1206, | Knowles Capacitors | C1206C154JMRECAUTO7210 vs 1206H0630154JXTS02A5 |
C1206X154JMRECAUTO7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1206C154JMRECAUTO7210 vs C1206X154JMRECAUTO7210 |
CNC12YG150NF5%63V | Ceramic Capacitor, Ceramic, 63V, 5% +Tol, 5% -Tol, X7R, 0.15uF, 1206, | EXXELIA Group | C1206C154JMRECAUTO7210 vs CNC12YG150NF5%63V |
1206Y0630154JXT | Ceramic Capacitor, Multilayer, Ceramic, 63V, X7R, -/+15ppm/Cel TC, 0.15uF, 1206 | Syfer Technology | C1206C154JMRECAUTO7210 vs 1206Y0630154JXT |
1206A0630154JXBS02A | Ceramic Capacitor, Ceramic, 63V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.15uF, 1206, | Knowles Capacitors | C1206C154JMRECAUTO7210 vs 1206A0630154JXBS02A |