Part Details for C1206C154M3RECAUTO by KEMET Corporation
Overview of C1206C154M3RECAUTO by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C1206C154M3RECAUTO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C1206C154M3RECAUTO-ND
|
DigiKey | CAP CER 1206 150NF 25V X7R 20% Min Qty: 6000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0428 | Buy Now |
DISTI #
80-C1206C154M3RECAUT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 0.15uF X7R 1206 20% AEC-Q200 RoHS: Compliant | 0 |
|
$0.0360 / $0.2500 | Order Now |
Part Details for C1206C154M3RECAUTO
C1206C154M3RECAUTO CAD Models
C1206C154M3RECAUTO Part Data Attributes
|
C1206C154M3RECAUTO
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1206C154M3RECAUTO
KEMET Corporation
Ceramic Capacitor, Ceramic,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.15 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | AEC-Q200 | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for C1206C154M3RECAUTO
This table gives cross-reference parts and alternative options found for C1206C154M3RECAUTO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1206C154M3RECAUTO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1206B154M250CTM | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.15uF, 1206, | Knowles Capacitors | C1206C154M3RECAUTO vs 1206B154M250CTM |
1206B154M250VM | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.15uF, 1206, | Knowles Capacitors | C1206C154M3RECAUTO vs 1206B154M250VM |
C1206C154M3RECAUTO7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1206C154M3RECAUTO vs C1206C154M3RECAUTO7210 |
1206B154M250YHW-HB | Ceramic Capacitor, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.15uF, 1206, | Knowles Capacitors | C1206C154M3RECAUTO vs 1206B154M250YHW-HB |
1206B154M250SHT | Ceramic Capacitor, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.15uF, 1206, | Knowles Capacitors | C1206C154M3RECAUTO vs 1206B154M250SHT |
1206RB154M250SM | Ceramic Capacitor, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.15uF, 1206, | Knowles Capacitors | C1206C154M3RECAUTO vs 1206RB154M250SM |
CNC12EMF150NF20%25V | Ceramic Capacitor, Ceramic, 25V, 20% +Tol, 20% -Tol, BX, 0.15uF, 1206, | EXXELIA Group | C1206C154M3RECAUTO vs CNC12EMF150NF20%25V |
1206B154M250PTM | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.15uF, Surface Mount, 1206, CHIP | Knowles Capacitors | C1206C154M3RECAUTO vs 1206B154M250PTM |
1206X154M250NHTM | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, -25/+15ppm/Cel TC, 0.15uF, 1306, | Knowles Capacitors | C1206C154M3RECAUTO vs 1206X154M250NHTM |
CNC12EW150NF20%25V | Ceramic Capacitor, Ceramic, 25V, 20% +Tol, 20% -Tol, BX, 0.15uF, 1206, | EXXELIA Group | C1206C154M3RECAUTO vs CNC12EW150NF20%25V |