Datasheets
C1206C184G4JACAUTO by: KEMET Corporation

Ceramic Capacitor, Ceramic,

Part Details for C1206C184G4JACAUTO by KEMET Corporation

Overview of C1206C184G4JACAUTO by KEMET Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for C1206C184G4JACAUTO

Part # Distributor Description Stock Price Buy
DISTI # C1206C184G4JACAUTO-ND
DigiKey CAP CER 0.18UF 16V U2J 1206 Min Qty: 2000 Lead time: 20 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 2,000 $0.5668
$0.5668 Buy Now
DISTI # 80-C1206C184G4JAUTO
Mouser Electronics Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 0.18uF U2J 1206 2% AEC-Q200 RoHS: Compliant 0
  • 2,000 $0.5660
$0.5660 Order Now
DISTI # 71111183
RS Cap Cer 1206 180nF 16V U2J +/-2% AUTO | KEMET C1206C184G4JACAUTO RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk 0
  • 2,000 $0.8400
  • 100,000 $0.8200
  • 200,000 $0.8000
$0.8000 / $0.8400 RFQ

Part Details for C1206C184G4JACAUTO

C1206C184G4JACAUTO CAD Models

C1206C184G4JACAUTO Part Data Attributes

C1206C184G4JACAUTO KEMET Corporation
Buy Now Datasheet
Compare Parts:
C1206C184G4JACAUTO KEMET Corporation Ceramic Capacitor, Ceramic,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer KEMET ELECTRONICS CORP
Package Description CHIP
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.24.00.20
Samacsys Manufacturer KEMET
Capacitance 0.18 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 1.6 mm
JESD-609 Code e3
Length 3.2 mm
Mounting Feature SURFACE MOUNT
Multilayer Yes
Negative Tolerance 2%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Style SMT
Packing Method TR, EMBOSSED PLASTIC, 7 INCH
Positive Tolerance 2%
Rated (DC) Voltage (URdc) 16 V
Reference Standard AEC-Q200
Size Code 1206
Surface Mount YES
Temperature Characteristics Code U2J
Temperature Coefficient -750+/-120ppm/Cel ppm/°C
Terminal Finish MATTE TIN OVER NICKEL
Terminal Shape WRAPAROUND
Width 1.6 mm

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C1206C184G4JACAUTO by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C1206C184G4JACAUTO by KEMET Corporation

  • Please alert me when C1206C184G4JACAUTO inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following C1206C184G4JACAUTO alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C1206C184G4JACAUTO to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following C1206C184G4JACAUTO alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C1206C184G4JACAUTO.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C1206C184G4JACAUTO by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: