Part Details for C1206C220D1GACTU by KEMET Corporation
Overview of C1206C220D1GACTU by KEMET Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C1206C220D1GACTU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79H3005
|
Newark | Capacitor, ceramic,22Pf,100Vdc,.5-Pf Tol,.5+Pf Tol, c0G-Tc Code,-30,30Ppm-Tc Rohs Compliant: Yes |Kemet C1206C220D1GACTU Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2510 / $0.3350 | Buy Now |
DISTI #
C1206C220D1GACTU
|
Avnet Americas | Multilayer Ceramic Capacitor, 22 pF, 100 V, ± 0.5pF, C0G (NP0), 1206 [3216 Metric] - Tape and Reel (Alt: C1206C220D1GACTU) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.2852 / $0.3232 | Buy Now |
DISTI #
80-C1206C220D1G
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 22pF C0G 1206 0.5pF RoHS: Compliant | 0 |
|
$0.2500 | Order Now |
Part Details for C1206C220D1GACTU
C1206C220D1GACTU CAD Models
C1206C220D1GACTU Part Data Attributes
|
C1206C220D1GACTU
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1206C220D1GACTU
KEMET Corporation
Capacitor, Ceramic, Chip, General Purpose, 22pF, 100V, ±0.5pF, C0G/NP0, 1206 (3216 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel/Unmarked
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Part Package Code | 1206 | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 9 Weeks | |
Capacitance | 0.000022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.78 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2.2727% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Plastic, 7 Inch | |
Positive Tolerance | 2.2727% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for C1206C220D1GACTU
This table gives cross-reference parts and alternative options found for C1206C220D1GACTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1206C220D1GACTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1206T220D1GAL | Ceramic Capacitor, Multilayer, Ceramic, 100V, 2.27% +Tol, 2.27% -Tol, C0G, 30ppm/Cel TC, 0.000022uF, Surface Mount, 1206, CHIP | KEMET Corporation | C1206C220D1GACTU vs C1206T220D1GAL |
C1206C220D1GAL | Ceramic Capacitor, Multilayer, Ceramic, 100V, 2.27% +Tol, 2.27% -Tol, C0G, 30ppm/Cel TC, 0.000022uF, Surface Mount, 1206, CHIP | KEMET Corporation | C1206C220D1GACTU vs C1206C220D1GAL |
C1206T220D1GBC | Ceramic Capacitor, Multilayer, Ceramic, 100V, 2.27% +Tol, 2.27% -Tol, C0G, 30ppm/Cel TC, 0.000022uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KEMET Corporation | C1206C220D1GACTU vs C1206T220D1GBC |
C1206T220D1GCL | Ceramic Capacitor, Multilayer, Ceramic, 100V, 2.27% +Tol, 2.27% -Tol, C0G, 30ppm/Cel TC, 0.000022uF, Surface Mount, 1206, CHIP | KEMET Corporation | C1206C220D1GACTU vs C1206T220D1GCL |
C1206T220D1GAC | Ceramic Capacitor, Multilayer, Ceramic, 100V, 2.27% +Tol, 2.27% -Tol, C0G, 30ppm/Cel TC, 0.000022uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KEMET Corporation | C1206C220D1GACTU vs C1206T220D1GAC |