-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 22pF, 50V, ±5%, C0G/NP0, 1206 (3216 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel/Unmarked
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-C1206C220J5GAC7800CT-ND
|
DigiKey | CAP CER 22PF 50V C0G/NP0 1206 Min Qty: 1 Lead time: 21 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
39019 In Stock |
|
$0.0245 / $0.2200 | Buy Now |
DISTI #
80-C1206C220J5GACTU
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 22pF C0G 1206 5% RoHS: Compliant | 14907 |
|
$0.0260 / $0.2100 | Buy Now |
DISTI #
A03:0893_00011077
|
Arrow Electronics | Cap Ceramic 22pF 50V C0G 5% Pad SMD 1206 125°C T/R Min Qty: 4000 Package Multiple: 4000 Lead time: 9 Weeks Date Code: 2404 | Asia - 4000 |
|
$0.0214 / $0.0353 | Buy Now |
DISTI #
78435800
|
Verical | Cap Ceramic 22pF 50V C0G 5% Pad SMD 1206 125°C T/R Min Qty: 4000 Package Multiple: 4000 | Americas - 4000 |
|
$0.0214 / $0.0353 | Buy Now |
|
Bristol Electronics | 44295 |
|
RFQ | ||
|
Quest Components | 2284 |
|
$0.0252 / $0.1260 | Buy Now | |
|
Quest Components | 11992 |
|
$0.0400 / $0.2000 | Buy Now | |
|
Quest Components | 6400 |
|
$0.0603 / $0.2010 | Buy Now | |
|
Quest Components | 7768 |
|
$0.1120 / $0.6400 | Buy Now | |
DISTI #
C1206C220J5GACTU
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 22pF C0G 1206 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 28000 In Stock |
|
$0.0165 / $0.0238 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C1206C220J5GAC7800
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1206C220J5GAC7800
KEMET Corporation
Capacitor, Ceramic, Chip, General Purpose, 22pF, 50V, ±5%, C0G/NP0, 1206 (3216 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel/Unmarked
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Part Package Code | 1206 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.000022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.78 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for C1206C220J5GAC7800. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1206C220J5GAC7800, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VJ1206A220JXACW1BC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000022uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | C1206C220J5GAC7800 vs VJ1206A220JXACW1BC |
SH31N220J500CT | Ceramic Capacitor, Ceramic, | Walsin Technology Corporation | C1206C220J5GAC7800 vs SH31N220J500CT |
B37871K5220J060 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000022uF, Surface Mount, 1206, CHIP | TDK Epcos | C1206C220J5GAC7800 vs B37871K5220J060 |
SH31N220J500CG | Ceramic Capacitor, Ceramic, | Walsin Technology Corporation | C1206C220J5GAC7800 vs SH31N220J500CG |