Capacitors
C1206C220M5GACTU
KEMET Corporation
Description: Capacitor, Ceramic, Chip, General Purpose, 22pF, 50V, ±20%, C0G/NP0, 1206 (3216 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel/Unmarked

Overview of C1206C220M5GACTU by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 9 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for C1206C220M5GACTU by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 79H3016
Newark Capacitor, ceramic,22Pf,50Vdc,20-% Tol,20+% Tol, c0G-Tc Code,-30,30Ppm-Tc Rohs Compliant: Yes |Kemet C1206C220M5GACTU RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1 $0.1070
  • 5,000 $0.0950
  • 10,000 $0.0780
  • 20,000 $0.0670
  • 30,000 $0.0630
  • 50,000 $0.0550
$0.0550 / $0.1070 Buy Now
DISTI # C1206C220M5GACTU
Avnet Americas Multilayer Ceramic Capacitor, 22 pF, 50 V, ? 20%, C0G (NP0), 1206 [3216 Metric] - Tape and Reel (Alt: C1206C220M5GACTU) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 9 Weeks, 0 Days Container: Reel 0
RFQ
DISTI # 80-C1206C220M5G
Mouser Electronics Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 22pF C0G 1206 20% RoHS: Compliant 3600
  • 1 $0.1800
  • 10 $0.0790
  • 100 $0.0570
  • 1,000 $0.0420
  • 4,000 $0.0350
  • 8,000 $0.0310
$0.0310 / $0.1800 Buy Now
Onlinecomponents.com   RoHS: Compliant 8000 Partner Stock
  • 4,000 $0.0957
  • 8,000 $0.0913
  • 12,000 $0.0885
  • 28,000 $0.0848
  • 52,000 $0.0824
  • 100,000 $0.0812
  • 152,000 $0.0800
$0.0800 / $0.0957 Buy Now
DISTI # 61304951
Verical Cap Ceramic 22pF 50V C0G 20% Pad SMD 1206 125°C T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Americas - 8000
  • 4,000 $0.0740
$0.0740 Buy Now
DISTI # 62336698
Verical Cap Ceramic 22pF 50V C0G 20% Pad SMD 1206 125°C T/R RoHS: Compliant Min Qty: 2049 Package Multiple: 1 Date Code: 1927 Americas - 3930
  • 2,049 $0.0477
$0.0477 Buy Now
DISTI # C1206C220M5GACTU
TTI Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 22pF C0G 1206 20% RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel Americas - 0
  • 4,000 $0.0352
  • 8,000 $0.0345
  • 12,000 $0.0338
  • 28,000 $0.0332
  • 52,000 $0.0325
  • 100,000 $0.0319
  • 152,000 $0.0313
$0.0313 / $0.0352 Buy Now
Chip 1 Exchange INSTOCK 10400
RFQ
DISTI # C1S408402725792
Chip1Stop Capacitor Ceramic Multilayer RoHS: Compliant 3930
  • 2,096 $0.0501
$0.0501 Buy Now

CAD Models for C1206C220M5GACTU by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for C1206C220M5GACTU by KEMET Corporation

C1206C220M5GACTU
KEMET Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Part Package Code
1206
Package Description
, 1206
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Factory Lead Time
9 Weeks
Samacsys Manufacturer
KEMET
Capacitance
0.000022 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
0.78 mm
JESD-609 Code
e3
Length
3.2 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, EMBOSSED PLASTIC, 7 INCH
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
50 V
Size Code
1206
Surface Mount
YES
Temperature Characteristics Code
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Width
1.6 mm
Want to compare parts?
  1. C1206C220M5GACTU
    KEMET Corporation
    Capacitor, Ceramic, Chip, General Purpose, 22pF, 50V, ±20%, C0G/NP0, 1206 (3216 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel/Unmarked
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C1206C220M5GACTU by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C1206C220M5GACTU by KEMET Corporation

Select Manufacturer
Which Manufacturer of C1206C220M5GACTU would you like to use for your alert(s)?
  • Please alert me when C1206C220M5GACTU inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for C1206C220M5GACTU alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C1206C220M5GACTU to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for C1206C220M5GACTU alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C1206C220M5GACTU.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C1206C220M5GACTU by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: