-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 1206, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AC3421
|
Newark | Cap, 220Pf, 500V, 10%, C0G/Np0, 1206, Capacitance:220Pf, Voltage Rating:500V, Ceramic Capacitor Case:1206 [3216 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:C0G/Np0, Product Range:Aec-Q200 C Series, Operating Rohs Compliant: Yes |Kemet C1206C221KCGACAUTO Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1430 |
|
$0.3160 / $0.5560 | Buy Now |
DISTI #
399-16690-1-ND
|
DigiKey | CAP CER 1206 220PF 500V C0G 10% Min Qty: 1 Lead time: 36 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2500 In Stock |
|
$0.2449 / $0.8500 | Buy Now |
DISTI #
80-C1206C221KCGAUTO
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 500V 220pF C0G 1206 10% AEC-Q200 RoHS: Compliant | 4490 |
|
$0.2440 / $0.8500 | Buy Now |
|
Onlinecomponents.com |
1115 Partner Stock |
|
$0.3580 / $0.3938 | Buy Now | |
DISTI #
C1206C221KCGACAUTO
|
Avnet Abacus | Multilayer Ceramic Capacitor, 220 pF, 500 V, � 10%, C0G (NP0), 1206 [3216 Metric] (Alt: C1206C221KCGACAUTO) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 2 Weeks, 3 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
2834487RL
|
element14 Asia-Pacific | CAP, 220PF, 500V, 10%, C0G/NP0, 1206 RoHS: Compliant Min Qty: 100 Container: Reel | 1430 |
|
$0.2317 / $0.4242 | Buy Now |
DISTI #
2834487
|
element14 Asia-Pacific | CAP, 220PF, 500V, 10%, C0G/NP0, 1206 RoHS: Compliant Min Qty: 10 Container: Cut Tape | 1430 |
|
$0.2317 / $0.4929 | Buy Now |
DISTI #
2834487RL
|
Farnell | CAP, 220PF, 500V, 10%, C0G/NP0, 1206 RoHS: Compliant Min Qty: 100 Lead time: 40 Weeks, 1 Days Container: Reel | 1430 |
|
$0.1824 / $0.2524 | Buy Now |
DISTI #
2834487
|
Farnell | CAP, 220PF, 500V, 10%, C0G/NP0, 1206 RoHS: Compliant Min Qty: 10 Lead time: 40 Weeks, 1 Days Container: Cut Tape | 1430 |
|
$0.1824 / $0.3548 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C1206C221KCGACAUTO
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1206C221KCGACAUTO
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.00022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 500 V | |
Reference Standard | AEC-Q200 | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |