-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AK2368
|
Newark | Capacitor, 2200Pf, X7R, 200V, 1206 Rohs Compliant: Yes |Kemet C1206C222K2RACAUTO Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3970 |
|
$0.0880 / $0.2300 | Buy Now |
DISTI #
76AK5101
|
Newark | Capacitor, 2200Pf, X7R, 200V, 1206, Capacitance:2200Pf, Voltage(Dc):200V, Capacitor Case/Package:1206 [3216 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:C Series Kemet, Product Length:3.2Mm Rohs Compliant: Yes |Kemet C1206C222K2RACAUTO Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0310 / $0.0550 | Buy Now |
DISTI #
399-C1206C222K2RACAUTOCT-ND
|
DigiKey | CAP CER 2200PF 200V X7R 1206 Min Qty: 1 Lead time: 21 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2350 In Stock |
|
$0.0719 / $0.4200 | Buy Now |
DISTI #
80-C1206C222K2RAUTO
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 200V 2200pF X7R 1206 10% RoHS: Compliant | 22730 |
|
$0.0570 / $0.3200 | Buy Now |
DISTI #
4205683
|
element14 Asia-Pacific | CAPACITOR, 2200PF, X7R, 200V, 1206 RoHS: Compliant Min Qty: 10 Container: Cut Tape | 3970 |
|
$0.0694 / $0.2155 | Buy Now |
DISTI #
4205683RL
|
element14 Asia-Pacific | CAPACITOR, 2200PF, X7R, 200V, 1206 RoHS: Compliant Min Qty: 500 Container: Reel | 3970 |
|
$0.0694 / $0.1122 | Buy Now |
DISTI #
4205683RL
|
Farnell | CAPACITOR, 2200PF, X7R, 200V, 1206 RoHS: Compliant Min Qty: 500 Lead time: 19 Weeks, 0 Days Container: Reel | 3970 |
|
$0.0611 / $0.1085 | Buy Now |
DISTI #
4205683
|
Farnell | CAPACITOR, 2200PF, X7R, 200V, 1206 RoHS: Compliant Min Qty: 10 Lead time: 19 Weeks, 0 Days Container: Cut Tape | 3970 |
|
$0.0611 / $0.2308 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C1206C222K2RACAUTO
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1206C222K2RACAUTO
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.0022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.78 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 200 V | |
Reference Standard | AEC-Q200 | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for C1206C222K2RACAUTO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1206C222K2RACAUTO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B37872K2222K060 | CAPACITOR, CERAMIC, MULTILAYER, 200V, X7R, 0.0022uF, SURFACE MOUNT, 1206, CHIP, LEAD FREE | TDK Epcos | C1206C222K2RACAUTO vs B37872K2222K060 |