Part Details for C1206C222KCRAC7800 by KEMET Corporation
Overview of C1206C222KCRAC7800 by KEMET Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Price & Stock for C1206C222KCRAC7800
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-C1206C222KCRAC7800CT-ND
|
DigiKey | CAP CER 2200PF 500V X7R 1206 Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
870 In Stock |
|
$0.1701 / $0.7700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
944 Partner Stock |
|
$0.3134 / $0.3885 | Buy Now |
DISTI #
C1206C222KCRACTU
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 500V 2200pF X7R 1206 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 2500 Package Multiple: 2500 Container: Reel |
Americas - 45000 In Stock |
|
$0.2230 / $0.2370 | Buy Now |
DISTI #
C1206C222KCRACTU.
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 2200PF 500V 10% 1206 RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 25 Container: Cut Tape | Americas - 0 |
|
$0.5850 | Buy Now |
DISTI #
C1206C222KCRAC7800
|
Avnet Abacus | - Tape and Reel (Alt: C1206C222KCRAC7800) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 14 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for C1206C222KCRAC7800
C1206C222KCRAC7800 CAD Models
C1206C222KCRAC7800 Part Data Attributes
|
C1206C222KCRAC7800
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1206C222KCRAC7800
KEMET Corporation
Ceramic Capacitor, Ceramic, 500V, X7R, -/+15ppm/Cel TC, 0.0022uF, 1206
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.2 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Plastic, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 500 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for C1206C222KCRAC7800
This table gives cross-reference parts and alternative options found for C1206C222KCRAC7800. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1206C222KCRAC7800, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1206X222KCRAL7800 | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 1206, CHIP | KEMET Corporation | C1206C222KCRAC7800 vs C1206X222KCRAL7800 |
C1206C222KCRAC7025 | Ceramic Capacitor, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0022uF, 1206, | KEMET Corporation | C1206C222KCRAC7800 vs C1206C222KCRAC7025 |
CC1206KKX7RBBN222 | Ceramic Capacitor, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0022uF, 1206, | YAGEO Corporation | C1206C222KCRAC7800 vs CC1206KKX7RBBN222 |
C1206X222KCRAL7025 | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0022uF, 1306, | KEMET Corporation | C1206C222KCRAC7800 vs C1206X222KCRAL7025 |
C1206C222KCRAL7025 | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 1206, CHIP | KEMET Corporation | C1206C222KCRAC7800 vs C1206C222KCRAL7025 |
C1206X222KCRAL3325 | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0022uF, 1306, | KEMET Corporation | C1206C222KCRAC7800 vs C1206X222KCRAL3325 |
C1206X222KCRALTU | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 1206, CHIP | KEMET Corporation | C1206C222KCRAC7800 vs C1206X222KCRALTU |
CC1206KFX7RBBN222 | Ceramic Capacitor, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0022uF, 1206, | YAGEO Corporation | C1206C222KCRAC7800 vs CC1206KFX7RBBN222 |
C1206C222KCRAL7800 | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 1206, CHIP | KEMET Corporation | C1206C222KCRAC7800 vs C1206C222KCRAL7800 |
C1206X222KCRAC7025 | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0022uF, 1306, | KEMET Corporation | C1206C222KCRAC7800 vs C1206X222KCRAC7025 |