There are no models available for this part yet.
Overview of C1206C223G3GEC7210 by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for C1206C223G3GEC7210 by KEMET Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
C1206C223G3GEC7210-ND
|
DigiKey | CAP CER 1206 22NF 25V C0G 2% Min Qty: 8000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0566 | Buy Now | |
DISTI #
80-C1206C223G3GECLR
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 0.022uF C0G 1206 0.02 RoHS: Compliant | 0 |
|
$0.0510 / $0.3100 | Order Now |
CAD Models for C1206C223G3GEC7210 by KEMET Corporation
Part Data Attributes for C1206C223G3GEC7210 by KEMET Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
, 1206
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Capacitance
|
0.022 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
1.6 mm
|
JESD-609 Code
|
e3
|
Length
|
3.2 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
2%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Packing Method
|
TR, EMBOSSED PLASTIC, 13 INCH
|
Positive Tolerance
|
2%
|
Rated (DC) Voltage (URdc)
|
25 V
|
Size Code
|
1206
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
C0G
|
Temperature Coefficient
|
30ppm/Cel ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Width
|
1.6 mm
|
Alternate Parts for C1206C223G3GEC7210
This table gives cross-reference parts and alternative options found for C1206C223G3GEC7210. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1206C223G3GEC7210, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CS3216COG223G250NRI | Ceramic Capacitor, Multilayer, Ceramic, 25V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.022uF, 1206, | Samwha Electronics | C1206C223G3GEC7210 vs CS3216COG223G250NRI |
1206F0250223GCT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.022uF, Surface Mount, 1206, CHIP | Knowles Capacitors | C1206C223G3GEC7210 vs 1206F0250223GCT |
1206NPO223GT1AB | Ceramic Capacitor, Multilayer, Ceramic, 25V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.022uF, Surface Mount, 1206, CHIP | American Technical Ceramics Corp | C1206C223G3GEC7210 vs 1206NPO223GT1AB |
C1206X223G3GECAUTO7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1206C223G3GEC7210 vs C1206X223G3GECAUTO7210 |
1206Y0250223GCT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.022uF, Surface Mount, 1206, CHIP | Knowles Capacitors | C1206C223G3GEC7210 vs 1206Y0250223GCT |
C1206C223G3GECAUTO | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1206C223G3GEC7210 vs C1206C223G3GECAUTO |
GMC31CG223G25NTDLF | Ceramic Capacitor, Multilayer, Ceramic, 25V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.022uF, 1206, | Cal-Chip Electronics | C1206C223G3GEC7210 vs GMC31CG223G25NTDLF |
1206Y0250223GCR | Ceramic Capacitor, Multilayer, Ceramic, 25V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.022uF, Surface Mount, 1206, CHIP | Knowles Capacitors | C1206C223G3GEC7210 vs 1206Y0250223GCR |
1206F0250223GCB | Ceramic Capacitor, Multilayer, Ceramic, 25V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.022uF, Surface Mount, 1206, CHIP | Knowles Capacitors | C1206C223G3GEC7210 vs 1206F0250223GCB |
1206Y0250223GCR | Ceramic Capacitor, Multilayer, Ceramic, 25V, C0G, -/+30ppm/Cel TC, 0.022uF, 1206 | Syfer Technology | C1206C223G3GEC7210 vs 1206Y0250223GCR |