Part Details for C1206C224Z5VAC7800 by KEMET Corporation
Overview of C1206C224Z5VAC7800 by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C1206C224Z5VAC7800
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C1206C224Z5VAC7800
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.22 uF, 50 V, -20%, +80%, Y5V, 1206 [3216 Metric] - Tape and Reel (Alt: C1206C224Z5VAC7800) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 17 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for C1206C224Z5VAC7800
C1206C224Z5VAC7800 CAD Models
C1206C224Z5VAC7800 Part Data Attributes
|
C1206C224Z5VAC7800
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1206C224Z5VAC7800
KEMET Corporation
Ceramic Chip Capacitors / Standard Y5V; Capacitance [nom]: 0.22uF; Working Voltage (Vdc)[max]: 50V; Capacitance Tolerance: -20+80%; Dielectric: Multilayer Ceramic; Temperature Coefficient: Y5V; Lead Style: Surface Mount Chip; Lead Dimensions: 1206; Termination: Tin Plated Nickel Barrier; Body Dimensions: 0.126" x 0.063"; Container: Tape & Reel, 7" Reel, Plastic Tape; Features: Unmarked
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.0020 |