Part Details for C1206C226M9PAC by KEMET Corporation
Overview of C1206C226M9PAC by KEMET Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C1206C226M9PAC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87H0504
|
Newark | Capacitor,ceramic,22Uf,6.3Vdc,20-% Tol,20+% Tol,x5R-Tc Code,-15,15%-Tc Rohs Compliant: Yes |Kemet C1206C226M9PAC Min Qty: 1023 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1560 / $0.1740 | Buy Now |
DISTI #
80-C1206C226M9PAC
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 6.3volts 22uF 20% X5R RoHS: Compliant | 2159 |
|
$0.0420 / $0.2800 | Buy Now |
|
Bristol Electronics | Min Qty: 14 | 1939 |
|
$0.0750 / $0.3750 | Buy Now |
|
Velocity Electronics | Our Stock | 1000 |
|
RFQ |
Part Details for C1206C226M9PAC
C1206C226M9PAC CAD Models
C1206C226M9PAC Part Data Attributes
|
C1206C226M9PAC
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1206C226M9PAC
KEMET Corporation
Capacitor, Ceramic, Chip, General Purpose, 22uF, 10V, ±20%, X5R, 1206 (3216 mm), Sn/NiBar, -55º ~ +85ºC, Bulk
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Part Package Code | 1206 | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 22 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for C1206C226M9PAC
This table gives cross-reference parts and alternative options found for C1206C226M9PAC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1206C226M9PAC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCASJ31LAB5226MTNA1J | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 22uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | C1206C226M9PAC vs MCASJ31LAB5226MTNA1J |
JMK316BJ226ML | CAP,CERAMIC,22UF,6.3VDC,20% -TOL,20% +TOL,X5R TC CODE,-15,15% TC,1206 CASE | TAIYO YUDEN | C1206C226M9PAC vs JMK316BJ226ML |
C1206C226M9PAL | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 22uF, Surface Mount, 1206, CHIP | KEMET Corporation | C1206C226M9PAC vs C1206C226M9PAL |