There are no models available for this part yet.
Overview of C1206C241GBGAC7210 by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for C1206C241GBGAC7210 by KEMET Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
C1206C241GBGAC7210
|
Avnet Americas | Cap Ceramic 240pF 630V C0G 2% SMD 1206 125°C Plastic T/R - Tape and Reel (Alt: C1206C241GBGAC7210) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Container: Reel | 0 |
|
RFQ |
CAD Models for C1206C241GBGAC7210 by KEMET Corporation
Part Data Attributes for C1206C241GBGAC7210 by KEMET Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
, 1206
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Capacitance
|
0.00024 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
1 mm
|
JESD-609 Code
|
e3
|
Length
|
3.2 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
2%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Packing Method
|
TR, EMBOSSED PLASTIC, 13 INCH
|
Positive Tolerance
|
2%
|
Rated (DC) Voltage (URdc)
|
630 V
|
Size Code
|
1206
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
C0G
|
Temperature Coefficient
|
30ppm/Cel ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Width
|
1.6 mm
|
Alternate Parts for C1206C241GBGAC7210
This table gives cross-reference parts and alternative options found for C1206C241GBGAC7210. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1206C241GBGAC7210, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1206X241GBGALAUTO7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1206C241GBGAC7210 vs C1206X241GBGALAUTO7210 |
C1206C241GBGAC | Ceramic Capacitor, Multilayer, Ceramic, 630V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00024uF, Surface Mount, 1206, CHIP | KEMET Corporation | C1206C241GBGAC7210 vs C1206C241GBGAC |
C1206X241GBGAC | Ceramic Capacitor, Multilayer, Ceramic, 630V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.00024uF, 1306, | KEMET Corporation | C1206C241GBGAC7210 vs C1206X241GBGAC |
C1206C241GBGALTU | Ceramic Capacitor, Multilayer, Ceramic, 630V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00024uF, Surface Mount, 1206, CHIP | KEMET Corporation | C1206C241GBGAC7210 vs C1206C241GBGALTU |
C1206C241GBGACAUTO7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1206C241GBGAC7210 vs C1206C241GBGACAUTO7210 |
GRM31A5C2J241GW01J | Ceramic Capacitor, Multilayer, Ceramic, 630V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00024uF, Surface Mount, 1206, CHIP | Murata Manufacturing Co Ltd | C1206C241GBGAC7210 vs GRM31A5C2J241GW01J |
C1206X241GBGAL | Ceramic Capacitor, Ceramic, 630V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.00024uF, 1306, | KEMET Corporation | C1206C241GBGAC7210 vs C1206X241GBGAL |
C1206C241GBGAL | Ceramic Capacitor, Multilayer, Ceramic, 630V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00024uF, Surface Mount, 1206, CHIP | KEMET Corporation | C1206C241GBGAC7210 vs C1206C241GBGAL |
C1206X241GBGACAUTO7210 | Ceramic Capacitor, Multilayer, Ceramic, 630V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.00024uF, 1306, | KEMET Corporation | C1206C241GBGAC7210 vs C1206X241GBGACAUTO7210 |
C1206X241GBGACTU | Ceramic Capacitor, Multilayer, Ceramic, 630V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.00024uF, 1306, | KEMET Corporation | C1206C241GBGAC7210 vs C1206X241GBGACTU |