Part Details for C1206C302MAGACTU by KEMET Corporation
Overview of C1206C302MAGACTU by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C1206C302MAGACTU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80-C1206C302MAG
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 250V 3000pF C0G 1206 20% RoHS: Compliant | 0 |
|
$0.1140 / $0.5100 | Order Now |
Part Details for C1206C302MAGACTU
C1206C302MAGACTU CAD Models
C1206C302MAGACTU Part Data Attributes
|
C1206C302MAGACTU
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1206C302MAGACTU
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 250V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.003uF, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.003 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.78 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 250 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for C1206C302MAGACTU
This table gives cross-reference parts and alternative options found for C1206C302MAGACTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1206C302MAGACTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1206X302MAGALAUTO | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1206C302MAGACTU vs C1206X302MAGALAUTO |
C1206C302MAGALTU | Ceramic Capacitor, Multilayer, Ceramic, 250V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.003uF, 1206, | KEMET Corporation | C1206C302MAGACTU vs C1206C302MAGALTU |
C1206T302MAGACTU | Ceramic Capacitor, Multilayer, Ceramic, 250V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.003uF, 1206, | KEMET Corporation | C1206C302MAGACTU vs C1206T302MAGACTU |
C1206C302MAGAL7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1206C302MAGACTU vs C1206C302MAGAL7210 |
C1206C302MAGACAUTO7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1206C302MAGACTU vs C1206C302MAGACAUTO7210 |
C1206T302MAGCLTU | Ceramic Capacitor, Multilayer, Ceramic, 250V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.003uF, 1206, | KEMET Corporation | C1206C302MAGACTU vs C1206T302MAGCLTU |
C1206T302MAGALTU | Ceramic Capacitor, Multilayer, Ceramic, 250V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.003uF, 1206, | KEMET Corporation | C1206C302MAGACTU vs C1206T302MAGALTU |
C1206T302MAGCL | Ceramic Capacitor, Multilayer, Ceramic, 250V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.003uF, 1206, | KEMET Corporation | C1206C302MAGACTU vs C1206T302MAGCL |
C1206T302MAGCCTU | Ceramic Capacitor, Multilayer, Ceramic, 250V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.003uF, 1206, | KEMET Corporation | C1206C302MAGACTU vs C1206T302MAGCCTU |
C1206T302MAGAC | Ceramic Capacitor, Multilayer, Ceramic, 250V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.003uF, 1206, | KEMET Corporation | C1206C302MAGACTU vs C1206T302MAGAC |