-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CAPACITOR, CERAMIC, MULTILAYER, 1000V, C0G, 0.000033uF, SURFACE MOUNT, 1206, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AC8113
|
Newark | Cap, 33Pf, 1 Kv, 5%, C0G/Np0, 1206, Capacitance:33Pf, Voltage Rating:1Kv, Ceramic Capacitor Case:1206 [3216 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:C0G/Np0, Product Range:C Series Kemet, Operating Temperaturerohs Compliant: Yes |Kemet C1206C330JDGACTU Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 35 |
|
$0.3400 / $0.4880 | Buy Now |
DISTI #
13M6942
|
Newark | Capacitor, ceramic,33Pf,1Kvdc,5-% Tol,5+% Tol, c0G-Tc Code,-30,30%-Tc Rohs Compliant: Yes |Kemet C1206C330JDGACTU Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2820 / $0.3770 | Buy Now |
DISTI #
C1206C330JDGACTU
|
Avnet Americas | Multilayer Ceramic Capacitor, 33 pF, 1000 V, ± 5%, C0G (NP0), 1206 [3216 Metric] - Tape and Reel (Alt: C1206C330JDGACTU) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.3206 / $0.3633 | Buy Now |
DISTI #
80-C1206C330JDG
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1kV 33pF C0G 1206 5% RoHS: Compliant | 4802 |
|
$0.2750 / $0.7300 | Buy Now |
DISTI #
V72:2272_08977027
|
Arrow Electronics | Cap Ceramic 33pF 1000V C0G 5% Pad SMD 1206 125°C Medical T/R Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1821 Container: Cut Strips | Americas - 260 |
|
$0.0440 / $0.1168 | Buy Now |
DISTI #
27169857
|
Verical | Cap Ceramic 33pF 1000V C0G 5% Pad SMD 1206 125°C Medical T/R Min Qty: 260 Package Multiple: 1 Date Code: 1821 | Americas - 260 |
|
$0.0440 | Buy Now |
DISTI #
C1206C330JDGACTU
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1kV 33pF C0G 1206 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 2500 Package Multiple: 2500 Container: Reel | Americas - 0 |
|
$0.2770 / $0.2860 | Buy Now |
DISTI #
C1206C330JDGACTU
|
Avnet Americas | Multilayer Ceramic Capacitor, 33 pF, 1000 V, ± 5%, C0G (NP0), 1206 [3216 Metric] - Tape and Reel (Alt: C1206C330JDGACTU) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.3206 / $0.3633 | Buy Now |
DISTI #
C1206C330JDGACTU
|
TME | Capacitor: ceramic, MLCC, 33pF, 1kV, C0G (NP0), ±5%, SMD, 1206 Min Qty: 2500 | 0 |
|
$0.0950 | RFQ |
DISTI #
2676456
|
element14 Asia-Pacific | CAP, 33PF, 1 KV, 5%, C0G/NP0, 1206 RoHS: Compliant Min Qty: 10 Container: Cut Tape | 35 |
|
$0.2891 / $0.4948 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C1206C330JDGACTU
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1206C330JDGACTU
KEMET Corporation
CAPACITOR, CERAMIC, MULTILAYER, 1000V, C0G, 0.000033uF, SURFACE MOUNT, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.000033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |