-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CAPACITOR, CERAMIC, MULTILAYER, 1000V, C0G, 0.000033uF, SURFACE MOUNT, 1206, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79R6206
|
Newark | Multilayer Ceramic Capacitor, C Series, 33 Pf, - 10%, C0G/Np0, 1 Kv, 1206 [3216 Metric] Rohs Compliant: Yes |Kemet C1206C330KDGACTU Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1007 |
|
$0.2660 / $0.4650 | Buy Now |
DISTI #
60M0776
|
Newark | Capacitor Ceramic 33Pf 1000V, C0G, 10%, 1206, Capacitance:33Pf, Voltage(Dc):1Kv, Capacitor Case/Package:1206 [3216 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:C0G/Np0, Product Range:C Series Kemet Rohs Compliant: Yes |Kemet C1206C330KDGACTU Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2610 / $0.3480 | Buy Now |
DISTI #
79R5706
|
Newark | Ceramic Capacitor 33Pf 1000V, C0G, 10%, 1206, Capacitance:33Pf, Voltage(Dc):1Kv, Capacitor Case/Package:1206 [3216 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:C0G/Np0, Product Range:C Series Kemet Rohs Compliant: Yes |Kemet C1206C330KDGACTU Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.4270 | Buy Now |
DISTI #
C1206C330KDGACTU
|
Avnet Americas | Multilayer Ceramic Capacitor, 33 pF, 1000 V, ± 10%, C0G (NP0), 1206 [3216 Metric] - Tape and Reel (Alt: C1206C330KDGACTU) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.2961 / $0.3356 | Buy Now |
DISTI #
80-C1206C330KDG
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1000V 33pF C0G 1206 10% RoHS: Compliant | 3966 |
|
$0.2400 / $0.6800 | Buy Now |
DISTI #
C1206C330KDGACTU
|
Avnet Americas | Multilayer Ceramic Capacitor, 33 pF, 1000 V, ± 10%, C0G (NP0), 1206 [3216 Metric] - Tape and Reel (Alt: C1206C330KDGACTU) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.2961 / $0.3356 | Buy Now |
DISTI #
C1206C330KDGACTU
|
Avnet Americas | Multilayer Ceramic Capacitor, 33 pF, 1000 V, ± 10%, C0G (NP0), 1206 [3216 Metric] - Tape and Reel (Alt: C1206C330KDGACTU) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.2961 / $0.3356 | Buy Now |
DISTI #
1826303
|
element14 Asia-Pacific | CAP, 33PF, 1 KV, 10%, C0G/NP0, 1206 RoHS: Compliant Min Qty: 10 Container: Cut Tape | 1007 |
|
$0.2429 / $0.4690 | Buy Now |
DISTI #
1826303RL
|
element14 Asia-Pacific | CAP, 33PF, 1 KV, 10%, C0G/NP0, 1206 RoHS: Compliant Min Qty: 100 Container: Reel | 1007 |
|
$0.2429 / $0.3824 | Buy Now |
DISTI #
1826303
|
Farnell | CAP, 33PF, 1 KV, 10%, C0G/NP0, 1206 RoHS: Compliant Min Qty: 10 Lead time: 35 Weeks, 1 Days Container: Cut Tape | 1007 |
|
$0.2373 / $0.4983 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C1206C330KDGACTU
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1206C330KDGACTU
KEMET Corporation
CAPACITOR, CERAMIC, MULTILAYER, 1000V, C0G, 0.000033uF, SURFACE MOUNT, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.000033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |