Capacitors
C1206C332KDRACTU
KEMET Corporation
Description: Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0033uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT

Overview of C1206C332KDRACTU by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 9 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for C1206C332KDRACTU by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 11AC2954
Newark Cap, 3300Pf, 1 Kv, 10%, X7R, 1206, Capacitance:3300Pf, Voltage Rating:1Kv, Ceramic Capacitor Case:1206 [3216 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:C Series Kemet, Operating Temperature Rohs Compliant: Yes |Kemet C1206C332KDRACTU RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel 5000
  • 2,500 $0.2650
$0.2650 Buy Now
DISTI # 96Y7288
Newark Cap, Mlcc, X7R, 3300Pf, 1Kv, 1206, Capacitance:3300Pf, Voltage(Dc):1Kv, Capacitor Case/Package:1206 [3216 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:C Series Kemet, Product Length:3.2Mm Rohs Compliant: Yes |Kemet C1206C332KDRACTU RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 13
  • 1 $0.6450
  • 10 $0.4080
  • 25 $0.3830
  • 50 $0.3580
  • 100 $0.3330
$0.3330 / $0.6450 Buy Now
DISTI # 88K3668
Newark Multilayer Ceramic Capacitor, C Series, 3300 Pf, - 10%, X7R, 1 Kv, 1206 [3216 Metric] Rohs Compliant: Yes |Kemet C1206C332KDRACTU RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 2,500 $0.2830
  • 5,000 $0.2750
  • 10,000 $0.2600
$0.2600 / $0.2830 Buy Now
DISTI # C1206C332KDRACTU
Avnet Americas Multilayer Ceramic Capacitor, 3300 pF, 1000 V, ? 10%, X7R, 1206 [3216 Metric] - Tape and Reel (Alt: C1206C332KDRACTU) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 9 Weeks, 0 Days Container: Reel 0
  • 2,500 $0.2221
$0.2221 Buy Now
DISTI # 96Y7288
Avnet Americas Multilayer Ceramic Capacitor, 3300 pF, 1000 V, ? 10%, X7R, 1206 [3216 Metric] - Product that comes on tape, but is not reeled (Alt: 96Y7288) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 32 Weeks, 3 Days Container: Ammo Pack 0
  • 1 $0.4015
$0.4015 Buy Now
DISTI # 80-C1206C332KDR
Mouser Electronics Multilayer Ceramic Capacitors MLCC - SMD/SMT 1kV 3300pF X7R 1206 10% RoHS: Compliant 5690
  • 1 $0.6200
  • 10 $0.3920
  • 100 $0.3200
  • 500 $0.2620
  • 1,000 $0.2560
  • 2,500 $0.2550
$0.2550 / $0.6200 Buy Now
DISTI # 57297089
Verical Cap Ceramic 0.0033uF 1000V X7R 10% Pad SMD 1206 125°C Medical T/R RoHS: Compliant Min Qty: 22 Package Multiple: 1 Date Code: 2113 Americas - 32
  • 25 $0.2742
$0.2742 Buy Now
DISTI # C1206C332KDRACTU
TTI Multilayer Ceramic Capacitors MLCC - SMD/SMT 1kV 3300pF X7R 1206 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 2500 Package Multiple: 2500 Container: Reel Americas - 10000
In Stock
  • 2,500 $0.2550
$0.2550 Buy Now
DISTI # C1S408400272977
Chip1Stop Cap Ceramic 0.0033uF 1000V X7R 10% Pad SMD 1206 125C Automotive T/R RoHS: Compliant 32
  • 10 $0.3590
  • 25 $0.3020
$0.3020 / $0.3590 Buy Now

CAD Models for C1206C332KDRACTU by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for C1206C332KDRACTU by KEMET Corporation

C1206C332KDRACTU
KEMET Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
, 1206
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Factory Lead Time
32 Weeks, 3 Days
Samacsys Manufacturer
KEMET
Capacitance
0.0033 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
1 mm
JESD-609 Code
e3
Length
3.2 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, EMBOSSED PLASTIC, 7 INCH
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
1000 V
Size Code
1206
Surface Mount
YES
Temperature Characteristics Code
X7R
Temperature Coefficient
15% ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Width
1.6 mm
Want to compare parts?
  1. C1206C332KDRACTU
    KEMET Corporation
    Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0033uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT
    VS

Related Parts for C1206C332KDRACTU

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C1206C332KDRACTU by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C1206C332KDRACTU by KEMET Corporation

Select Manufacturer
Which Manufacturer of C1206C332KDRACTU would you like to use for your alert(s)?
  • Please alert me when C1206C332KDRACTU inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for C1206C332KDRACTU alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C1206C332KDRACTU to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for C1206C332KDRACTU alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C1206C332KDRACTU.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C1206C332KDRACTU by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: