-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 630V, X7R, -/+15ppm/Cel TC, 0.033uF, 1206
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AH9700
|
Newark | Cap, 33000Pf, 630V, Mlcc, 1206 Rohs Compliant: Yes |Kemet C1206C333KBRACTU Min Qty: 2000 Package Multiple: 1 Date Code: 1 Container: Reel | 2000 |
|
$0.0760 / $0.0810 | Buy Now |
DISTI #
76Y3015
|
Newark | Cap, 0.033Μf, 630V, 10%, X7R, 1206, Capacitance:33000Pf, Voltage Rating:630V, Ceramic Capacitor Case:1206 [3216 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:C Series Kemet, Operating Temperature Rohs Compliant: Yes |Kemet C1206C333KBRACTU Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1182 |
|
$0.0940 / $0.1720 | Buy Now |
DISTI #
32X8355
|
Newark | .033Uf 630V Rohs Compliant: Yes |Kemet C1206C333KBRACTU Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0810 / $0.0850 | Buy Now |
DISTI #
80-C1206C333KBRACTU
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 630V 0.033uF X7R 1206 10% RoHS: Compliant | 16368 |
|
$0.0610 / $0.3000 | Buy Now |
DISTI #
V72:2272_08977531
|
Arrow Electronics | Cap Ceramic 0.033uF 630V X7R 10% Pad SMD 1206 125°C Medical T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1828 Container: Cut Strips | Americas - 304 |
|
$0.0050 / $0.0120 | Buy Now |
DISTI #
C1206C333KBRACTU
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 630V 0.033uF X7R 1206 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.0710 / $0.0790 | Buy Now |
DISTI #
C1206C333KBRACTU
|
TME | Capacitor: ceramic, MLCC, 33nF, 630V, X7R, ±10%, SMD, 1206 Min Qty: 2000 | 0 |
|
$0.0930 | RFQ |
DISTI #
3299331
|
element14 Asia-Pacific | CAP, 33000PF, 630V, MLCC, 1206 RoHS: Compliant Min Qty: 2000 Container: Reel | 2000 |
|
$0.0755 / $0.0843 | Buy Now |
DISTI #
2522516
|
element14 Asia-Pacific | CAP, 0.033F, 630V, 10%, X7R, 1206 RoHS: Compliant Min Qty: 10 Container: Cut Tape | 1182 |
|
$0.0954 / $0.1746 | Buy Now |
DISTI #
2522516RL
|
element14 Asia-Pacific | CAP, 0.033F, 630V, 10%, X7R, 1206 RoHS: Compliant Min Qty: 100 Container: Reel | 1182 |
|
$0.0954 / $0.1132 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C1206C333KBRACTU
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1206C333KBRACTU
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 630V, X7R, -/+15ppm/Cel TC, 0.033uF, 1206
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.7 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 630 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for C1206C333KBRACTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1206C333KBRACTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1206W333KBRAL7800 | Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.033uF, Surface Mount, 1206, CHIP | KEMET Corporation | C1206C333KBRACTU vs C1206W333KBRAL7800 |