Part Details for C1206C334M3REC7800 by KEMET Corporation
Overview of C1206C334M3REC7800 by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C1206C334M3REC7800
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C1206C334M3REC7800-ND
|
DigiKey | CAP CER 1206 330NF 25V X7R 20% Min Qty: 5000 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0657 | Buy Now |
Part Details for C1206C334M3REC7800
C1206C334M3REC7800 CAD Models
C1206C334M3REC7800 Part Data Attributes
|
C1206C334M3REC7800
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1206C334M3REC7800
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.33uF, Surface Mount, 1206, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.33 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PLASTIC, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
Alternate Parts for C1206C334M3REC7800
This table gives cross-reference parts and alternative options found for C1206C334M3REC7800. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1206C334M3REC7800, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VJ1206Y334MNXMB | CAPACITOR, CERAMIC, MULTILAYER, 25V, X7R, 0.33uF, SURFACE MOUNT, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Vitramon | C1206C334M3REC7800 vs VJ1206Y334MNXMB |
250R18W334MV4T | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.33uF, Surface Mount, 1206, CHIP | Johanson Dielectrics Inc | C1206C334M3REC7800 vs 250R18W334MV4T |
1206X7R334M1FB | CAPACITOR, CERAMIC, MULTILAYER, 25V, X7R, 0.33uF, SURFACE MOUNT, 1206, CHIP | Presidio Components Inc | C1206C334M3REC7800 vs 1206X7R334M1FB |
1206X7R334M1NT9B | CAPACITOR, CERAMIC, MULTILAYER, 25V, X7R, 0.33uF, SURFACE MOUNT, 1206, CHIP | Presidio Components Inc | C1206C334M3REC7800 vs 1206X7R334M1NT9B |
1206X7R334M1NG6 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.33uF, Surface Mount, 1206, CHIP | Presidio Components Inc | C1206C334M3REC7800 vs 1206X7R334M1NG6 |
DM316X7R334M25AN | CAPACITOR, CERAMIC, MULTILAYER, 25V, X7R, 0.33uF, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | KYOCERA Corporation | C1206C334M3REC7800 vs DM316X7R334M25AN |
LLL31MR71E334MA01 | CAPACITOR, CERAMIC, 25V, X7R, 0.33uF, SURFACE MOUNT, 1206, CHIP | Murata Manufacturing Co Ltd | C1206C334M3REC7800 vs LLL31MR71E334MA01 |
1206X7R334M1P1 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.33uF, Surface Mount, 1206, CHIP | Presidio Components Inc | C1206C334M3REC7800 vs 1206X7R334M1P1 |
1206X7R334M1NT61 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.33uF, Surface Mount, 1206, CHIP | Presidio Components Inc | C1206C334M3REC7800 vs 1206X7R334M1NT61 |
1206X7R334M1NG3 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.33uF, Surface Mount, 1206, CHIP | Presidio Components Inc | C1206C334M3REC7800 vs 1206X7R334M1NG3 |