Part Details for C1206C335K4PAC7800 by KEMET Corporation
Overview of C1206C335K4PAC7800 by KEMET Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C1206C335K4PAC7800
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-C1206C335K4PAC7800CT-ND
|
DigiKey | CAP CER 3.3UF 16V X5R 1206 Min Qty: 1 Lead time: 38 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3307 In Stock |
|
$0.2199 / $0.7900 | Buy Now |
|
Bristol Electronics | 3398 |
|
RFQ | ||
DISTI #
C1206C335K4PACTU
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 3.3uF X5R 1206 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 6000 In Stock |
|
$0.1240 / $0.1580 | Buy Now |
DISTI #
SMC-c1206c335k4pac7800
|
Sensible Micro Corporation | Multilayer Ceramic Capacitors Mlcc - Smd/Smt 16V 3.3Uf X5R 1206 10% RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days | 1730 |
|
$0.1200 / $0.1425 | RFQ |
DISTI #
C1206C335K4PAC7800
|
Avnet Abacus | - Tape and Reel (Alt: C1206C335K4PAC7800) RoHS: Compliant Min Qty: 4000 Package Multiple: 2000 Lead time: 5 Weeks, 5 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for C1206C335K4PAC7800
C1206C335K4PAC7800 CAD Models
C1206C335K4PAC7800 Part Data Attributes:
|
C1206C335K4PAC7800
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1206C335K4PAC7800
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 3.3uF, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 3.3 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.78 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |