-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 3.3uF, 16V, ±10%, X5R, 1206 (3216 mm), Sn/NiBar, -55º ~ +85ºC, 7" Reel/Unmarked
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01N5614
|
Newark | Multilayer Ceramic Capacitor, C Series, 3.3 - F, - 10%, X5R, 16 V, 1206 [3216 Metric] Rohs Compliant: Yes |Kemet C1206C335K4PACTU Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 13690 |
|
$0.1810 / $0.3230 | Buy Now |
DISTI #
79AH0957
|
Newark | Cap 3.3Uf 16Vdc X5R 10% Smd 1206 Rohs Compliant: Yes |Kemet C1206C335K4PACTU Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 24000 |
|
$0.1500 | Buy Now |
DISTI #
67AH9705
|
Newark | Cap, 3.3Uf, 16V, Mlcc, 1206 Rohs Compliant: Yes |Kemet C1206C335K4PACTU Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1100 / $0.1190 | Buy Now |
DISTI #
24J4598
|
Newark | Ceramic Capacitor, 3.3Uf, 16V, X5R, 10%, 1206, Full Reel, Capacitance:3.3Μf, Voltage Rating:16V, Ceramic Capacitor Case:1206 [3216 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X5R, Operating Temperature Min:-55°C Rohs Compliant: Yes |Kemet C1206C335K4PACTU Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4100 | Buy Now |
DISTI #
C1206C335K4PACTU
|
Avnet Americas | Multilayer Ceramic Capacitor, 3.3 uF, 16 V, ± 10%, X5R, 1206 [3216 Metric] - Tape and Reel (Alt: C1206C335K4PACTU) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 27 Weeks, 0 Days Container: Reel | 24000 |
|
$0.1940 | Buy Now |
DISTI #
80-C1206C335K4P
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 3.3uF X5R 1206 10% RoHS: Compliant | 3485 |
|
$0.1250 / $0.4500 | Buy Now |
DISTI #
70097358
|
RS | Capacitor, Ceramic, Cap, 3.30uF, Tol+10%, SMT, Vol-Rtg 16V, High Cap., X5R, TR | KEMET C1206C335K4PACTU RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2550 / $0.2680 | RFQ |
DISTI #
70095700
|
RS | Capacitor, Ceramic, Cap, 3.30uF, Tol 10%, SMT, Vol-Rtg 16V, High Cap. | KEMET C1206C335K4PACTU RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2380 / $0.2980 | RFQ |
|
Bristol Electronics | 1727 |
|
RFQ | ||
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 16 V, X5R, 3.3 uF, SURFACE MOUNT, 1206 | 1887 |
|
$0.1538 / $0.3690 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C1206C335K4PACTU
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1206C335K4PACTU
KEMET Corporation
Capacitor, Ceramic, Chip, General Purpose, 3.3uF, 16V, ±10%, X5R, 1206 (3216 mm), Sn/NiBar, -55º ~ +85ºC, 7" Reel/Unmarked
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Part Package Code | 1206 | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 27 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 3.3 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for C1206C335K4PACTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1206C335K4PACTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1206X5R335K16V | CAP,CERAMIC,3.3UF,16VDC,10% -TOL,10% +TOL,X5R TC CODE,-15,15% TC,1206 CASE | Synton-Tech Corp | C1206C335K4PACTU vs 1206X5R335K16V |
SH31X335K160CT | Ceramic Capacitor, Ceramic, | Walsin Technology Corporation | C1206C335K4PACTU vs SH31X335K160CT |
MG31X335K160CT | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 3.3uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | C1206C335K4PACTU vs MG31X335K160CT |
SH31X335K160CG | Ceramic Capacitor, Ceramic, | Walsin Technology Corporation | C1206C335K4PACTU vs SH31X335K160CG |