Part Details for C1206C335Z4VAC7800 by KEMET Corporation
Overview of C1206C335Z4VAC7800 by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C1206C335Z4VAC7800
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-C1206C335Z4VAC7800CT-ND
|
DigiKey | CAP CER 3.3UF 16V Y5V 1206 Min Qty: 1 Lead time: 38 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2411 In Stock |
|
$0.0853 / $0.4700 | Buy Now |
DISTI #
C1206C335Z4VAC7800
|
Avnet Abacus | - Tape and Reel (Alt: C1206C335Z4VAC7800) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 40 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for C1206C335Z4VAC7800
C1206C335Z4VAC7800 CAD Models
C1206C335Z4VAC7800 Part Data Attributes:
|
C1206C335Z4VAC7800
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1206C335Z4VAC7800
KEMET Corporation
Cap,Ceramic,3.3uF,16VDC,20% -Tol,80% +Tol,Y5V TC Code,-82,22% TC,1206 Case
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
Capacitance | 3.3 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.2 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Style | SMT | |
Packing Method | TR, Plastic, 7 Inch | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 1206 | |
Temperature Characteristics Code | Y5V | |
Temperature Coefficient | 22/-82% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Width | 1.6 mm |
Alternate Parts for C1206C335Z4VAC7800
This table gives cross-reference parts and alternative options found for C1206C335Z4VAC7800. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1206C335Z4VAC7800, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCCA000562 | CAP,CERAMIC,3.3UF,16VDC,20% -TOL,80% +TOL,Y5V TC CODE,-82,22% TC,1206 CASE | SPC Multicomp | C1206C335Z4VAC7800 vs MCCA000562 |