There are no models available for this part yet.
Overview of C1206C390J5GAC7800 by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for C1206C390J5GAC7800 by KEMET Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
87AJ0333
|
Newark | 39.0Pf 50.0V Rohs Compliant: Yes |Kemet C1206C390J5GAC7800 RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 16000 |
|
$0.0940 | Buy Now | |
DISTI #
399-C1206C390J5GAC7800CT-ND
|
DigiKey | CAP CER 39PF 50V C0G/NP0 1206 Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9810 In Stock |
|
$0.0621 / $0.3400 | Buy Now | |
Onlinecomponents.com | Cap Ceramic 39pF 50V C0G 5% SMD 1206 125°C Plastic T/R RoHS: Compliant |
16000 Partner Stock |
|
$0.0214 / $0.0271 | Buy Now | ||
Bristol Electronics | 14507 |
|
RFQ | ||||
Quest Components | CERAMIC CAPACITOR, MULTILAYER, CERAMIC, 50V, 5% +TOL, 5% -TOL, C0G, 30PPM/CEL TC, 0.000039UF, SURFACE MOUNT, 1206 | 5979 |
|
$0.0336 / $0.1120 | Buy Now | ||
Quest Components | CERAMIC CAPACITOR, MULTILAYER, CERAMIC, 50V, 5% +TOL, 5% -TOL, C0G, 30PPM/CEL TC, 0.000039UF, SURFACE MOUNT, 1206 | 4000 |
|
$0.0360 / $0.0800 | Buy Now | ||
DISTI #
C1206C390J5GACTU
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 39pF C0G 1206 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 8000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.0198 / $0.0266 | Buy Now | |
Chip 1 Exchange | INSTOCK | 20800 |
|
RFQ | |||
DISTI #
C1206C390J5GAC7800
|
Avnet Abacus | - Tape and Reel (Alt: C1206C390J5GAC7800) RoHS: Compliant Min Qty: 16000 Package Multiple: 4000 Lead time: 13 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | ||
DISTI #
C1S408401913804
|
Chip1Stop | Cap Ceramic 39pF 50V C0G 5% Pad SMD 1206 125C T/R RoHS: Compliant | 36000 |
|
$0.0134 / $0.0190 | Buy Now |
CAD Models for C1206C390J5GAC7800 by KEMET Corporation
Part Data Attributes for C1206C390J5GAC7800 by KEMET Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Part Package Code
|
1206
|
Package Description
|
, 1206
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Capacitance
|
0.000039 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
0.78 mm
|
JESD-609 Code
|
e3
|
Length
|
3.2 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
5%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, PLASTIC, 7 INCH
|
Positive Tolerance
|
5%
|
Rated (DC) Voltage (URdc)
|
50 V
|
Size Code
|
1206
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
C0G
|
Temperature Coefficient
|
30ppm/Cel ppm/°C
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Width
|
1.6 mm
|
Alternate Parts for C1206C390J5GAC7800
This table gives cross-reference parts and alternative options found for C1206C390J5GAC7800. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1206C390J5GAC7800, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1206T390J5GBL7411 | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000039uF, 1206, | KEMET Corporation | C1206C390J5GAC7800 vs C1206T390J5GBL7411 |
MT31N390J500CT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000039uF, Surface Mount, 1206, CHIP | Walsin Technology Corporation | C1206C390J5GAC7800 vs MT31N390J500CT |
C1206T390J5GAL7215 | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000039uF, 1206, | KEMET Corporation | C1206C390J5GAC7800 vs C1206T390J5GAL7215 |
B37871K5390J070 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000039uF, Surface Mount, 1206, CHIP | TDK Epcos | C1206C390J5GAC7800 vs B37871K5390J070 |
C1206X390J5GACAUTO7411 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1206C390J5GAC7800 vs C1206X390J5GACAUTO7411 |
C1206T390J5GAC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000039uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KEMET Corporation | C1206C390J5GAC7800 vs C1206T390J5GAC |
C1206C390J5GAC7040 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000039uF, 1206, | KEMET Corporation | C1206C390J5GAC7800 vs C1206C390J5GAC7040 |
C1206T390J5GACTM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000039uF, 1206, | KEMET Corporation | C1206C390J5GAC7800 vs C1206T390J5GACTM |
C1206T390J5GAL7013 | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000039uF, 1206, | KEMET Corporation | C1206C390J5GAC7800 vs C1206T390J5GAL7013 |
C1206T390J5GBCTU | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000039uF, 1206, | KEMET Corporation | C1206C390J5GAC7800 vs C1206T390J5GBCTU |