Part Details for C1206C392KDRAC7800 by KEMET Corporation
Overview of C1206C392KDRAC7800 by KEMET Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C1206C392KDRAC7800
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69100908
|
Verical | Cap Ceramic 0.0039uF 1000V X7R 10% Pad SMD 1206 125°C Medical T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Date Code: 2324 | Americas - 2500 |
|
$0.1031 / $0.1322 | Buy Now |
DISTI #
53372171
|
Verical | Cap Ceramic 0.0039uF 1000V X7R 10% Pad SMD 1206 125°C Medical T/R RoHS: Compliant Min Qty: 391 Package Multiple: 1 Date Code: 2103 | Americas - 2410 |
|
$0.1213 | Buy Now |
DISTI #
C1206C392KDRACTU
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1000V 3.9nF X7R 1206 0.1 RoHS: Compliant pbFree: Pb-Free Min Qty: 2500 Package Multiple: 2500 Container: Reel |
Americas - 5000 In Stock |
|
$0.1150 / $0.1330 | Buy Now |
DISTI #
C1206C392KDRAC7800
|
Avnet Abacus | Multilayer Ceramic Capacitor, 3900 pF, 1000 V, � 10%, X7R, 1206 [3216 Metric] - Tape and Reel (Alt: C1206C392KDRAC7800) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 14 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S408404488549
|
Chip1Stop | Capacitor Ceramic Multilayer | 2500 |
|
$0.0639 | Buy Now |
DISTI #
C1S408402318778
|
Chip1Stop | Cap Ceramic 0.0039uF 1000V X7R 10% Pad SMD 1206 125C Automotive T/R RoHS: Compliant pbFree: Yes | 2410 |
|
$0.2480 | Buy Now |
Part Details for C1206C392KDRAC7800
C1206C392KDRAC7800 CAD Models
C1206C392KDRAC7800 Part Data Attributes
|
C1206C392KDRAC7800
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1206C392KDRAC7800
KEMET Corporation
Ceramic Capacitor, Ceramic, 1000V, X7R, -/+15ppm/Cel TC, 0.0039uF, 1206
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.0039 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.2 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for C1206C392KDRAC7800
This table gives cross-reference parts and alternative options found for C1206C392KDRAC7800. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1206C392KDRAC7800, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1206X392KDRAC7025 | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0039uF, 1306, | KEMET Corporation | C1206C392KDRAC7800 vs C1206X392KDRAC7025 |
C1206C392KDRAC7025 | Ceramic Capacitor, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0039uF, 1206, | KEMET Corporation | C1206C392KDRAC7800 vs C1206C392KDRAC7025 |
C1206C392KDRAL7025 | Ceramic Capacitor, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0039uF, 1206, | KEMET Corporation | C1206C392KDRAC7800 vs C1206C392KDRAL7025 |
C1206C392KDRAC3325 | Ceramic Capacitor, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0039uF, 1206, | KEMET Corporation | C1206C392KDRAC7800 vs C1206C392KDRAC3325 |
C1206X392KDRAC7800 | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0039uF, 1306, | KEMET Corporation | C1206C392KDRAC7800 vs C1206X392KDRAC7800 |
C1206C392KDRAL7800 | Ceramic Capacitor, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0039uF, 1206, | KEMET Corporation | C1206C392KDRAC7800 vs C1206C392KDRAL7800 |
C1206X392KDRAL7025 | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0039uF, 1306, | KEMET Corporation | C1206C392KDRAC7800 vs C1206X392KDRAL7025 |
C1206X392KDRAL7800 | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0039uF, 1306, | KEMET Corporation | C1206C392KDRAC7800 vs C1206X392KDRAL7800 |