Part Details for C1206C471KCGAC7800 by KEMET Corporation
Overview of C1206C471KCGAC7800 by KEMET Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C1206C471KCGAC7800
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-C1206C471KCGAC7800CT-ND
|
DigiKey | CAP CER 470PF 500V C0G/NP0 1206 Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
12484 In Stock |
|
$0.1525 / $0.7000 | Buy Now |
DISTI #
80930348
|
Verical | Cap Ceramic 470pF 500V C0G 10% Pad SMD 1206 125°C Medical T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Date Code: 2415 | Americas - 2500 |
|
$0.1382 | Buy Now |
DISTI #
C1206C471KCGAC7800
|
TME | Capacitor: ceramic, MLCC, 470pF, 500V, C0G (NP0), ±10%, SMD, 1206 Min Qty: 2500 | 0 |
|
$0.0780 | RFQ |
DISTI #
C1206C471KCGAC7800
|
Avnet Abacus | - Tape and Reel (Alt: C1206C471KCGAC7800) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 14 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S408402605027
|
Chip1Stop | Capacitor Ceramic Multilayer RoHS: Compliant | 2500 |
|
$0.0663 | Buy Now |
Part Details for C1206C471KCGAC7800
C1206C471KCGAC7800 CAD Models
C1206C471KCGAC7800 Part Data Attributes
|
C1206C471KCGAC7800
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1206C471KCGAC7800
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00047uF, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 500 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for C1206C471KCGAC7800
This table gives cross-reference parts and alternative options found for C1206C471KCGAC7800. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1206C471KCGAC7800, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1206N471K501YTM | Ceramic Capacitor, Ceramic, 500V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.00047uF, 1206, | Knowles Capacitors | C1206C471KCGAC7800 vs 1206N471K501YTM |
1206N471K501SHW | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.00047uF, 1206, | Knowles Capacitors | C1206C471KCGAC7800 vs 1206N471K501SHW |
1206N471K501PM | Ceramic Capacitor, Ceramic, 500V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.00047uF, 1206, | Knowles Capacitors | C1206C471KCGAC7800 vs 1206N471K501PM |
1206RN471K501CM | Ceramic Capacitor, Ceramic, 500V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.00047uF, 1206, | Knowles Capacitors | C1206C471KCGAC7800 vs 1206RN471K501CM |
1206RN471K501CT | Ceramic Capacitor, Ceramic, 500V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.00047uF, 1206, | Knowles Capacitors | C1206C471KCGAC7800 vs 1206RN471K501CT |
1206RN471K501NG | Ceramic Capacitor, Ceramic, 500V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.00047uF, 1206, | Knowles Capacitors | C1206C471KCGAC7800 vs 1206RN471K501NG |
1206J5000471KAR | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00047uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Syfer Technology | C1206C471KCGAC7800 vs 1206J5000471KAR |
1206N471K501VHTM | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.00047uF, 1206, | Knowles Capacitors | C1206C471KCGAC7800 vs 1206N471K501VHTM |
1206Y5000471KAT | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00047uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Knowles Capacitors | C1206C471KCGAC7800 vs 1206Y5000471KAT |
1206N471K501DW | Ceramic Capacitor, Ceramic, 500V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.00047uF, 1206, | Knowles Capacitors | C1206C471KCGAC7800 vs 1206N471K501DW |