-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Ceramic,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AH1509
|
Newark | Cap, 4700Pf, 200V, Mlcc, 1206, Capacitance:4700Pf, Voltage Rating:200V, Ceramic Capacitor Case:1206 [3216 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:C0G/Np0, Product Range:Esd Rated Series, Operating Temperaturerohs Compliant: Yes |Kemet C1206C472J2GECTU RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3408 |
|
$0.1220 / $0.2580 | Buy Now |
DISTI #
80-C1206C472J2GECTU
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 200V 4700pF C0G 1206 5% RoHS: Compliant | 0 |
|
$0.0870 / $0.4200 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C1206C472J2GECTU
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1206C472J2GECTU
KEMET Corporation
Ceramic Capacitor, Ceramic,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.0047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.78 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 200 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for C1206C472J2GECTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1206C472J2GECTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1206T472J2GBC | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0047uF, 1206, | KEMET Corporation | C1206C472J2GECTU vs C1206T472J2GBC |
C1206X472J2GACAUTO | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0047uF, 1306, | KEMET Corporation | C1206C472J2GECTU vs C1206X472J2GACAUTO |
C1206T472J2GAL7210 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0047uF, 1206, | KEMET Corporation | C1206C472J2GECTU vs C1206T472J2GAL7210 |
C1206C472J2GACTU | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0047uF, 1206, | KEMET Corporation | C1206C472J2GECTU vs C1206C472J2GACTU |
C1206X472J2GALAUTO7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1206C472J2GECTU vs C1206X472J2GALAUTO7210 |
C1206C472J2GECAUTO | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1206C472J2GECTU vs C1206C472J2GECAUTO |
C1206C472J2GALTU | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0047uF, 1206, | KEMET Corporation | C1206C472J2GECTU vs C1206C472J2GALTU |
C1206X472J2GAC | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0047uF, 1306, | KEMET Corporation | C1206C472J2GECTU vs C1206X472J2GAC |
C1206T472J2GBL7210 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0047uF, 1206, | KEMET Corporation | C1206C472J2GECTU vs C1206T472J2GBL7210 |
C1206C472J2GACAUTO7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1206C472J2GECTU vs C1206C472J2GACAUTO7210 |