There are no models available for this part yet.
Overview of C1206C472KFRAC7800 by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Price & Stock for C1206C472KFRAC7800 by KEMET Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
81AK2759
|
Newark | Cap, Mlcc, 4700Pf, 1.5Kv, X7R, 1206, Capacitance:4700Pf, Voltage(Dc):1.5Kv, Capacitor Case/Package:1206 [3216 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Hv Series, Product Length:3.2Mm Rohs Compliant: Yes |Kemet C1206C472KFRAC7800 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.3740 | Buy Now | |
Bristol Electronics | 1961 |
|
RFQ | ||||
DISTI #
C1206C472KFRACTU
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1500V 4700pF X7R 1206 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 2000 In Stock |
|
$0.2360 / $0.2460 | Buy Now | |
DISTI #
C1206C472KFRAC7800
|
Avnet Abacus | Cap Cer SMD 1206 4.7nF 10% 1500V X7R T&R - Tape and Reel (Alt: C1206C472KFRAC7800) RoHS: Compliant Min Qty: 4000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
CAD Models for C1206C472KFRAC7800 by KEMET Corporation
Part Data Attributes for C1206C472KFRAC7800 by KEMET Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
, 1206
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
KEMET
|
Capacitance
|
0.0047 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
1.6 mm
|
JESD-609 Code
|
e3
|
Length
|
3.2 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Packing Method
|
TR, Plastic, 7 Inch
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
1500 V
|
Size Code
|
1206
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
X7R
|
Temperature Coefficient
|
15% ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Width
|
1.6 mm
|
Alternate Parts for C1206C472KFRAC7800
This table gives cross-reference parts and alternative options found for C1206C472KFRAC7800. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1206C472KFRAC7800, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1206Y1K50472KXT | Ceramic Capacitor, Multilayer, Ceramic, 1500V, X7R, -/+15ppm/Cel TC, 0.0047uF, 1206 | Syfer Technology | C1206C472KFRAC7800 vs 1206Y1K50472KXT |
C1206X472KFRACAUTO | Ceramic Capacitor, Multilayer, Ceramic, 1500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 1206, CHIP | KEMET Corporation | C1206C472KFRAC7800 vs C1206X472KFRACAUTO |
C1206C472KFRAC7210 | Ceramic Capacitor, Ceramic, 1500V, X7R, -/+15ppm/Cel TC, 0.0047uF, 1206 | KEMET Corporation | C1206C472KFRAC7800 vs C1206C472KFRAC7210 |
C1206C472KFRAL3325 | Ceramic Capacitor, Ceramic, 1500V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0047uF, 1206, | KEMET Corporation | C1206C472KFRAC7800 vs C1206C472KFRAL3325 |
C1206X472KFRAL7210 | Ceramic Capacitor, Multilayer, Ceramic, 1500V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0047uF, 1306, | KEMET Corporation | C1206C472KFRAC7800 vs C1206X472KFRAL7210 |
C1206X472KFRALTM | Ceramic Capacitor, Multilayer, Ceramic, 1500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 1206, CHIP | KEMET Corporation | C1206C472KFRAC7800 vs C1206X472KFRALTM |
1206F1K50472KXB | Ceramic Capacitor, Multilayer, Ceramic, 1500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 1206, CHIP | Knowles Capacitors | C1206C472KFRAC7800 vs 1206F1K50472KXB |
C1206C472KFRAL7210 | Ceramic Capacitor, Ceramic, 1500V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0047uF, 1206, | KEMET Corporation | C1206C472KFRAC7800 vs C1206C472KFRAL7210 |
C1206C472KFRALTU | Ceramic Capacitor, Multilayer, Ceramic, 1500V, X7R, -/+15ppm/Cel TC, 0.0047uF, 1206 | KEMET Corporation | C1206C472KFRAC7800 vs C1206C472KFRALTU |
1206H1K50472KXB | Ceramic Capacitor, Multilayer, Ceramic, 1500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 1206, CHIP | Knowles Capacitors | C1206C472KFRAC7800 vs 1206H1K50472KXB |