Capacitors
C1206C473K5RALTU
KEMET Corporation
Description: Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 1206, CHIP

Overview of C1206C473K5RALTU by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for C1206C473K5RALTU by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 13M6959
Newark .047Uf 50.0V Rohs Compliant: No |Kemet C1206C473K5RALTU RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1 $0.1220
  • 5,000 $0.1080
  • 10,000 $0.0890
  • 20,000 $0.0770
  • 30,000 $0.0710
  • 50,000 $0.0620
$0.0620 / $0.1220 Buy Now
DISTI # C1206C473K5RALTU
Avnet Americas Cap Ceramic 0.047uF 50V X7R 10% SMD 1206 Plastic T/R - Tape and Reel (Alt: C1206C473K5RALTU) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days Container: Reel 0
  • 4,000 $0.0521
$0.0521 Buy Now
DISTI # 80-C1206C473K5RAL
Mouser Electronics Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.047uF X7R 1206 10% RoHS: Not Compliant 3900
  • 1 $0.3400
  • 10 $0.2290
  • 100 $0.1370
  • 1,000 $0.0910
  • 4,000 $0.0870
  • 8,000 $0.0740
  • 24,000 $0.0720
  • 48,000 $0.0670
  • 100,000 $0.0620
$0.0620 / $0.3400 Buy Now

CAD Models for C1206C473K5RALTU by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for C1206C473K5RALTU by KEMET Corporation

C1206C473K5RALTU
KEMET Corporation
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
, 1206
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Factory Lead Time
10 Weeks
Samacsys Manufacturer
KEMET
Capacitance
0.047 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
0.78 mm
JESD-609 Code
e0
Length
3.2 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, PLASTIC, 7 INCH
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
50 V
Size Code
1206
Surface Mount
YES
Temperature Characteristics Code
X7R
Temperature Coefficient
15% ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Width
1.6 mm
Want to compare parts?
  1. C1206C473K5RALTU
    KEMET Corporation
    Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 1206, CHIP
    VS

Alternate Parts for C1206C473K5RALTU

This table gives cross-reference parts and alternative options found for C1206C473K5RALTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1206C473K5RALTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
C1206T473K5RCL7867 Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.047uF, 1206, KEMET Corporation C1206C473K5RALTU vs C1206T473K5RCL7867
C1206T473K5RBL7800 Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.047uF, 1206, KEMET Corporation C1206C473K5RALTU vs C1206T473K5RBL7800
C1206T473K5RBC3325 Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.047uF, 1206, KEMET Corporation C1206C473K5RALTU vs C1206T473K5RBC3325
C1206T473K5RCC Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT KEMET Corporation C1206C473K5RALTU vs C1206T473K5RCC
C1206C473K5RAC7215 Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.047uF, 1206, KEMET Corporation C1206C473K5RALTU vs C1206C473K5RAC7215
C1206S473K5RAC7215 Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.047uF, 1206, KEMET Corporation C1206C473K5RALTU vs C1206S473K5RAC7215
C1206X473K5RAC7040 Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.047uF, 1306, KEMET Corporation C1206C473K5RALTU vs C1206X473K5RAC7040
C1206X473K5RAC7025 Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.047uF, 1306, KEMET Corporation C1206C473K5RALTU vs C1206X473K5RAC7025
C1206Y473K5RAC7867 Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.047uF, 1306, KEMET Corporation C1206C473K5RALTU vs C1206Y473K5RAC7867
C1206T473K5RAC7013 Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.047uF, 1206, KEMET Corporation C1206C473K5RALTU vs C1206T473K5RAC7013

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C1206C473K5RALTU by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C1206C473K5RALTU by KEMET Corporation

Select Manufacturer
Which Manufacturer of C1206C473K5RALTU would you like to use for your alert(s)?
  • Please alert me when C1206C473K5RALTU inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for C1206C473K5RALTU alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C1206C473K5RALTU to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for C1206C473K5RALTU alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C1206C473K5RALTU.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C1206C473K5RALTU by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: