Part Details for C1206C475K4PAC7800 by KEMET Corporation
Overview of C1206C475K4PAC7800 by KEMET Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C1206C475K4PAC7800
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-C1206C475K4PACTUCT-ND
|
DigiKey | CAP CER 4.7UF 16V X5R 1206 Min Qty: 1 Lead time: 38 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
335474 In Stock |
|
$0.0456 / $0.3000 | Buy Now |
|
Bristol Electronics | 13243 |
|
RFQ | ||
|
Quest Components | 4211 |
|
$0.0651 / $0.2170 | Buy Now | |
DISTI #
C1206C475K4PACTU
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 4.7uF X5R 1206 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 252000 In Stock |
|
$0.0400 / $0.0480 | Buy Now |
DISTI #
C1206C475K4PAC7800
|
TME | Capacitor: ceramic, MLCC, 4.7uF, 16V, X5R, ±10%, SMD, 1206 Min Qty: 2000 | 0 |
|
$0.0502 | RFQ |
|
Ameya Holding Limited | CAP 4U7 | 103999 |
|
RFQ | |
|
ComSIT USA | MULTILAYER CERAMIC CAPACITOR Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 1206 RoHS: Compliant | Europe - 36000 |
|
RFQ | |
DISTI #
KKH1485
|
Rutronik | KC 4,7µF 1206 10% 16V X5R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Stock DE - 2000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0318 / $0.0324 | Buy Now |
DISTI #
SMC-C1206C475K4PAC7800
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 563 |
|
RFQ | |
DISTI #
C1206C475K4PAC7800
|
Avnet Abacus | - Tape and Reel (Alt: C1206C475K4PAC7800) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 5 Weeks, 5 Days Container: Reel | Abacus - 44000 |
|
Buy Now |
Part Details for C1206C475K4PAC7800
C1206C475K4PAC7800 CAD Models
C1206C475K4PAC7800 Part Data Attributes
|
C1206C475K4PAC7800
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1206C475K4PAC7800
KEMET Corporation
Capacitor, Ceramic, Chip, General Purpose, 4.7uF, 16V, ±10%, X5R, 1206 (3216 mm), Sn/NiBar, -55º ~ +85ºC, 7" Reel/Unmarked
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Part Package Code | 1206 | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 4.7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.78 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |