-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.068uF, Surface Mount, 1206, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AC8165
|
Newark | Cap, 0.068Μf, 500V, 10%, X7R, 1206, Capacitance:68000Pf, Voltage Rating:500V, Ceramic Capacitor Case:1206 [3216 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:C Series Kemet, Operating Temperature Rohs Compliant: Yes |Kemet C1206C683KCRACTU Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 13680 |
|
$0.1110 / $0.2780 | Buy Now |
DISTI #
32X8446
|
Newark | .068Uf 500V Rohs Compliant: Yes |Kemet C1206C683KCRACTU Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1030 | Buy Now |
DISTI #
96Y7310
|
Newark | Cap, Mlcc, X7R, 0.068Uf, 500V, 1206, Capacitance:68000Pf, Voltage(Dc):500V, Capacitor Case/Package:1206 [3216 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:C Series Kemet, Product Length:3.2Mm Rohs Compliant: Yes |Kemet C1206C683KCRACTU Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1710 | Buy Now |
DISTI #
67AH9740
|
Newark | Cap, 68000Pf, 500V, Mlcc, 1206 Rohs Compliant: Yes |Kemet C1206C683KCRACTU Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0970 / $0.1000 | Buy Now |
DISTI #
79AH0967
|
Newark | Cap 0.068Uf 500Vdc X7R 10% Smd 1206 Rohs Compliant: Yes |Kemet C1206C683KCRACTU Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0970 / $0.1000 | Buy Now |
DISTI #
C1206C683KCRACTU
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.068 uF, 500 V, ± 10%, X7R, 1206 [3216 Metric] - Tape and Reel (Alt: C1206C683KCRACTU) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 11 Weeks, 0 Days Container: Reel | 282000 |
|
$0.0837 / $0.0949 | Buy Now |
DISTI #
80-C1206C683KCRACTU
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 500V 0.068uF X7R 1206 10% RoHS: Compliant | 5674 |
|
$0.0730 / $0.4000 | Buy Now |
DISTI #
77313552
|
Verical | Cap Ceramic 0.068uF 500V X7R 10% Pad SMD 1206 125°C Medical T/R Min Qty: 2000 Package Multiple: 2000 | Americas - 2000 |
|
$0.0967 | Buy Now |
DISTI #
C1206C683KCRACTU
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 500V 0.068uF X7R 1206 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 6000 In Stock |
|
$0.0700 / $0.0940 | Buy Now |
DISTI #
C1206C683KCRACTU
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.068 uF, 500 V, ± 10%, X7R, 1206 [3216 Metric] - Tape and Reel (Alt: C1206C683KCRACTU) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 11 Weeks, 0 Days Container: Reel | 282000 |
|
$0.0837 / $0.0949 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C1206C683KCRACTU
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1206C683KCRACTU
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.068uF, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.7 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 500 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for C1206C683KCRACTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1206C683KCRACTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1206W683KCRAC7800 | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.068uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KEMET Corporation | C1206C683KCRACTU vs C1206W683KCRAC7800 |