There are no models available for this part yet.
Overview of C1206C685Z8VAC7800 by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for C1206C685Z8VAC7800 by KEMET Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
399-C1206C685Z8VAC7800CT-ND
|
DigiKey | CAP CER 6.8UF 10V Y5V 1206 Min Qty: 1 Lead time: 9 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2353 / $0.7800 | Buy Now | |
Bristol Electronics | 1970 |
|
RFQ | ||||
Quest Components | 1576 |
|
$0.4060 / $1.0150 | Buy Now | |||
DISTI #
C1206C685Z8VAC7800
|
Avnet Abacus | Multilayer Ceramic Capacitor, 6.8 uF, 10 V, -20%, +80%, Y5V, 1206 [3216 Metric] - Tape and Reel (Alt: C1206C685Z8VAC7800) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 9 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
CAD Models for C1206C685Z8VAC7800 by KEMET Corporation
Part Data Attributes for C1206C685Z8VAC7800 by KEMET Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
, 1206
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Capacitance
|
6.8 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
1.7 mm
|
JESD-609 Code
|
e3
|
Length
|
3.2 mm
|
Multilayer
|
Yes
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-30 °C
|
Package Style
|
SMT
|
Packing Method
|
TR, Plastic, 7 Inch
|
Positive Tolerance
|
80%
|
Rated (DC) Voltage (URdc)
|
10 V
|
Size Code
|
1206
|
Temperature Characteristics Code
|
Y5V
|
Temperature Coefficient
|
22/-82% ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Width
|
1.6 mm
|
Alternate Parts for C1206C685Z8VAC7800
This table gives cross-reference parts and alternative options found for C1206C685Z8VAC7800. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1206C685Z8VAC7800, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CE1206A-685-Z010VT | Ceramic Capacitor, Multilayer, Ceramic, 10V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 6.8uF, 1206, | RCD Components Inc | C1206C685Z8VAC7800 vs CE1206A-685-Z010VT |
CE1206A-685-Z010VCW | Ceramic Capacitor, Multilayer, Ceramic, 10V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 6.8uF, 1206, | RCD Components Inc | C1206C685Z8VAC7800 vs CE1206A-685-Z010VCW |
CE1206-685-Z010VT | Ceramic Capacitor, Multilayer, Ceramic, 10V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 6.8uF, 1206, | RCD Components Inc | C1206C685Z8VAC7800 vs CE1206-685-Z010VT |
CE1206-685-Z010VCW | Ceramic Capacitor, Multilayer, Ceramic, 10V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 6.8uF, 1206, | RCD Components Inc | C1206C685Z8VAC7800 vs CE1206-685-Z010VCW |
CE1206-685-Z010VC | Ceramic Capacitor, Multilayer, Ceramic, 10V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 6.8uF, 1206, | RCD Components Inc | C1206C685Z8VAC7800 vs CE1206-685-Z010VC |
CE1206A-685-Z010VB | Ceramic Capacitor, Multilayer, Ceramic, 10V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 6.8uF, 1206, | RCD Components Inc | C1206C685Z8VAC7800 vs CE1206A-685-Z010VB |
CE1206-685-Z010VCQ | Ceramic Capacitor, Multilayer, Ceramic, 10V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 6.8uF, 1206, | RCD Components Inc | C1206C685Z8VAC7800 vs CE1206-685-Z010VCQ |
CE1206-685-Z010VB | Ceramic Capacitor, Multilayer, Ceramic, 10V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 6.8uF, 1206, | RCD Components Inc | C1206C685Z8VAC7800 vs CE1206-685-Z010VB |
CE1206A-685-Z010VBQ | Ceramic Capacitor, Multilayer, Ceramic, 10V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 6.8uF, 1206, | RCD Components Inc | C1206C685Z8VAC7800 vs CE1206A-685-Z010VBQ |
CE1206A-685-Z010VCS | Ceramic Capacitor, Multilayer, Ceramic, 10V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 6.8uF, 1206, | RCD Components Inc | C1206C685Z8VAC7800 vs CE1206A-685-Z010VCS |